Product Index > Inductors, Coils, Chokes > Wireless Charging Coils

Results: 38       38 Remaining
Function Type Inductance Tolerance DC Resistance (DCR) Q @ Freq Current Rating Current - Saturation Frequency - Self Resonant Operating Temperature Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   38 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Function Type Inductance Tolerance DC Resistance (DCR) Q @ Freq Current Rating Current - Saturation Frequency - Self Resonant Operating Temperature Size / Dimension
   
760308101219 Datasheet 760308101219 - Wurth Electronics Inc 732-9675-ND RX 1 COIL 1 LAYER 11.8UH 700MA 286 - Immediate
7.43000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 11.8µH ±10% 750 mOhm Max 13 @ 125kHz 700mA 1.5A 22MHz -20°C ~ 105°C 0.59" Dia x 0.02" H (15.0mm x 0.6mm)
760308101220 Datasheet 760308101220 - Wurth Electronics Inc 732-9676-ND RX 1 COIL 1 LAYER 12.6UH 1.1A 105 - Immediate
7.98000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 12.6µH ±10% 340 mOhm Max 20 @ 125kHz 1.1A 2.5A 19MHz -20°C ~ 105°C 0.67" Dia x 0.03" H (17.0mm x 0.8mm)
760308103206 Datasheet 760308103206 - Wurth Electronics Inc 732-6211-ND RX 1 COIL 1 LAYER 7.5UH 1.55A 468 - Immediate
9.86000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 7.5µH ±10% 340 mOhm 16 @ 125kHz 1.55A 3A 23MHz -20°C ~ 105°C 1.10" L x 0.59" W x 0.03" H (28mm x 15.0mm x 0.7mm)
760308101208 Datasheet 760308101208 - Wurth Electronics Inc 732-6205-ND RX 1 COIL 1 LAYER 13UH 0.8A 121 - Immediate
9.86000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 13µH ±10% 400 mOhm 17 @ 125kHz 0.8A 2A 26MHz -20°C ~ 105°C 0.39" L x 0.39" W x 0.07" H (10.0mm x 10.0mm x 1.68mm)
760308101303 Datasheet 760308101303 - Wurth Electronics Inc 732-6207-ND RX 1 COIL 1 LAYER 47UH 1.5A 318 - Immediate
11.40000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 47µH ±10% 460 mOhm 25 @ 125kHz 1.5A 3A 8MHz -20°C ~ 105°C 1.02" L x 1.02" W x 0.05" H (26.0mm x 26.0mm x 1.3mm)
760308101103 Datasheet 760308101103 - Wurth Electronics Inc 732-5673-ND TX 1 COIL 1 LAYER 6.5UH 3A 208 - Immediate
11.40000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 6.5µH ±10% 180 mOhm Max 35 @ 125kHz 3A 8A 20MHz -20°C ~ 105°C 1.18" L x 1.18" W x 0.07" H (30.0mm x 30.0mm x 1.9mm)
760308111 Datasheet 760308111 - Wurth Electronics Inc 732-4461-ND TX 1 COIL 1 LAYER 6.3UH 13A 307 - Immediate
12.76000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 6.3µH ±10% 24 mOhm Max 80 @ 125kHz 13A 16A 20MHz -20°C ~ 105°C 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
760308102212 Datasheet 760308102212 - Wurth Electronics Inc 732-8238-ND RX 1 COIL 1 LAYER 5.4UH 2A 152 - Immediate
8.09000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 5.4µH ±10% 240 mOhm Max 18 @ 125kHz 2A 4A 25MHz -20°C ~ 105°C 1.14" L x 1.14" W x 0.04" H (29.0mm x 29.0mm x 0.9mm)
760308201 Datasheet 760308201 - Wurth Electronics Inc 732-4057-ND RX 1 COIL 1 LAYER 10UH 4.5A 435 - Immediate
8.58000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 10µH ±5% 200 mOhm Max 50 @ 125kHz 3.5A 8A 15MHz -20°C ~ 105°C 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
760308102207 Datasheet 760308102207 - Wurth Electronics Inc 732-6209-ND RX 1 COIL 1 LAYER 8UH 5A 114 - Immediate
9.86000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 8µH ±10% 60 mOhm 30 @ 125kHz 5A 10A 16MHz -20°C ~ 105°C 1.57" L x 1.57" W x 0.05" H (40mm x 40mm x 1.2mm)
760308102210 Datasheet 760308102210 - Wurth Electronics Inc 732-5646-ND RX 1 COIL 1 LAYER 7.5UH 3A 620 - Immediate
10.89000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 7.5µH ±10% 180 mOhm Max 45 @ 125kHz 3A 6A 22MHz -20°C ~ 105°C 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
760308101104 Datasheet 760308101104 - Wurth Electronics Inc 732-9677-ND TX 1 COIL 1 LAYER 6.3UH 2.5A 245 - Immediate
12.32000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 6.3µH ±10% 125 mOhm Max 42 @ 125kHz 2.5A 6A 20MHz -20°C ~ 105°C 0.81" Dia x 0.10" H (20.5mm x 2.6mm)
760308110 Datasheet 760308110 - Wurth Electronics Inc 732-4462-ND TX 1 COIL 1 LAYER 24UH 6A 230 - Immediate
12.76000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 24µH ±10% 100 mOhm Max 180 @ 125kHz 6A 10A 5MHz -20°C ~ 105°C 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
760308105 Datasheet 760308105 - Wurth Electronics Inc 732-4463-ND TX 1 COIL 1 LAYER 6.3UH 13A 191 - Immediate
12.76000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 6.3µH ±10% 24 mOhm Max 55 @ 125kHz 13A 16A 20MHz -20°C ~ 105°C 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
760308104113 Datasheet 760308104113 - Wurth Electronics Inc 732-5717-ND TX 1 COIL 1 LAYER 12UH 7A 124 - Immediate
16.96000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 12µH ±10% 72 mOhm Max 120 @ 125kHz 7A 12A 16MHz -20°C ~ 105°C 2.34" L x 2.05" W x 0.15" H (59.5mm x 52.0mm x 4.0mm)
760308101208A Datasheet 760308101208A - Wurth Electronics Inc 732-10331-ND RX 1 COIL 1 LAYER 18UH 700MA 1,046 - Immediate
8.04000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 18µH ±10% 650 mOhm Max 18 @ 125kHz 700mA 2A 24MHz -20°C ~ 105°C 0.406" Dia x 0.066" H (10.30mm x 1.68mm)
760308103211 Datasheet 760308103211 - Wurth Electronics Inc 732-8237-ND RX 1 COIL 1 LAYER 7.3UH 2.5A 161 - Immediate
8.09000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 7.3µH ±10% 200 mOhm Max 28 @ 125kHz 2.5A 5A 12.7MHz -20°C ~ 105°C 1.81" L x 1.42" W x 0.03" H (46.0mm x 36.0mm x 0.7mm)
760308102213 Datasheet 760308102213 - Wurth Electronics Inc 732-8239-ND RX 1 COIL 1 LAYER 7.9UH 1.7A 125 - Immediate
8.09000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 7.9µH ±10% 330 mOhm Max 18 @ 125kHz 1.7A 4A 21MHz -20°C ~ 105°C 1.14" L x 1.14" W x 0.04" H (29.0mm x 29.0mm x 0.9mm)
760308103205 Datasheet 760308103205 - Wurth Electronics Inc 732-6210-ND RX 1 COIL 1 LAYER 11UH 2.5A 465 - Immediate
8.16000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 11µH ±10% 180 mOhm 30 @ 125kHz 2.5A 4A 16MHz -20°C ~ 105°C 1.34" L x 1.04" W x 0.04" H (34.00mm x 26.50mm x 0.89mm)
760308101 Datasheet 760308101 - Wurth Electronics Inc 732-4056-ND TX 1 COIL 1 LAYER 24UH 6A 181 - Immediate
17.60000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 24µH ±10% 100 mOhm Max 90 @ 125kHz 6A 10A 6MHz -20°C ~ 105°C 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
760308103102 Datasheet 760308103102 - Wurth Electronics Inc 732-10332-ND TX 1 COIL 1 LAYER 10UH 7A 410 - Immediate
11.71000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 10µH ±10% 55 mOhm Max 130 @ 125kHz 7A 10A 11MHz -20°C ~ 105°C 1.791" L x 2.087" W x 0.177" H (45.50mm x 53.00mm x 4.50mm)
760308101304 Datasheet 760308101304 - Wurth Electronics Inc 732-9672-ND TX 1 COIL 1 LAYER 6.3UH 6A 167 - Immediate
17.60000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 6.3µH ±10% 48 mOhm Max 115 @ 125kHz 6A 10A 16MHz -20°C ~ 105°C 1.85" Dia x 0.12" H (47.0mm x 3.0mm)
760308101214 Datasheet 760308101214 - Wurth Electronics Inc 732-8240-ND RX 1 COIL 1 LAYER 26UH 1.1A 67 - Immediate
7.49000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 26µH ±10% 520 mOhm Max 25 @ 125kHz 1.1A 2A 11MHz -20°C ~ 105°C 0.75" Dia x 0.03" H (19.0mm x 0.8mm)
760308101216 Datasheet 760308101216 - Wurth Electronics Inc 732-9673-ND RX 1 COIL 1 LAYER 7.2UH 500MA 90 - Immediate
8.25000 1 WE-WPCC Active Receiver 1 Coil, 1 Layer 7.2µH ±10% 440 mOhm Max 10 @ 125kHz 500mA 1A 32MHz -20°C ~ 105°C 0.24" Dia x 0.08" H (6.0mm x 2.0mm)
760308100110 Datasheet 760308100110 - Wurth Electronics Inc 732-5283-ND TX 1 COIL 1 LAYER 24UH 6A 97 - Immediate
12.76000 1 WE-WPCC Active Transmitter 1 Coil, 1 Layer 24µH ±10% 70 mOhm 180 @ 125kHz 6A 10A 5MHz -20°C ~ 105°C 1.97" Dia x 0.24" H (50.0mm x 6.0mm)
Results per Page
Page 1/2
|< < 1 2 >|

18:38:52 1/18/2017