Product Index > Circuit Protection > TVS - Diodes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SP1005-01WTG Datasheet SP1005-01WTG - Littelfuse Inc. F3572TR-ND TVS DIODE 6VWM 15.6VC 0201 0
Standard Lead Time 11 Weeks
0.07440 10,000 Tape & Reel (TR)?
Alternate Packaging
SP1005, SPA® Active Zener
-
1 6V (Max) 8.5V (Typ) 15.6V 10A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount 0201 (0603 Metric) 0201 Flipchip
SP1005-01WTG Datasheet SP1005-01WTG - Littelfuse Inc. F3572CT-ND TVS DIODE 6VWM 15.6VC 0201 11,731 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
SP1005, SPA® Active Zener
-
1 6V (Max) 8.5V (Typ) 15.6V 10A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount 0201 (0603 Metric) 0201 Flipchip
SP1005-01WTG Datasheet SP1005-01WTG - Littelfuse Inc. F3572DKR-ND TVS DIODE 6VWM 15.6VC 0201 11,731 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SP1005, SPA® Active Zener
-
1 6V (Max) 8.5V (Typ) 15.6V 10A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount 0201 (0603 Metric) 0201 Flipchip
Results per Page
Page 1/1

01:28:32 1/19/2017