Add To Favorites
Product Overview
Digi-Key Part Number A330-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

1109523

Description SOCKET ADAPTER DIP TO TO-8
Expanded Description IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To JEDEC Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1109522,1109523
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 1109523 Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 1109523
Part Status Active
Convert From (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Convert To (Adapter End) JEDEC
Number of Pins 8
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Mounting Type Through Hole
Termination Solder
Pitch - Post -
Contact Finish - Post Tin-Lead
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Features Socket Included
Current Rating 1A
Operating Temperature -
Contact Material - Mating Beryllium Copper
Contact Material - Post Brass
Contact Finish Thickness - Mating 10µin (0.25µm)
Contact Finish Thickness - Post 200µin (5.08µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A330

04:39:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 10.60
25 9.22000 230.50
100 7.37600 737.60
500 6.22350 3,111.75
1,000 5.87775 5,877.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback