Product Index > Transformers > Current Sense Transformers

Results: 3       3 Remaining
Current Rating Size / Dimension Height - Seated (Max)
Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
C-CT-6 Datasheet C-CT-6 - Copal Electronics Inc. 563-1390-ND AC CURRENT SENSOR, 6MM HOLE 44 - Immediate
32.00000 1 Bulk? C-CT Active 10Hz ~ 5kHz Non-Invasive (Split Core) 30A
-
-
-
3000:1
-
Free Hanging (In-Line) 0.760" L x 1.039" W (19.30mm x 26.40mm) 1.220" (31.00mm) Wire Leads
C-CT-10 Datasheet C-CT-10 - Copal Electronics Inc. 563-1391-ND AC CURRENT SENSOR, 10MM HOLE 34 - Immediate
37.55000 1 Bulk? C-CT Active 10Hz ~ 5kHz Non-Invasive (Split Core) 60A
-
-
-
3000:1
-
Free Hanging (In-Line) 1.039" L x 1.004" W (26.40mm x 25.50mm) 43.30mm Wire Leads
C-CT-16 Datasheet C-CT-16 - Copal Electronics Inc. 563-1392-ND AC CURRENT SENSOR, 16MM HOLE 33 - Immediate
51.81000 1
Non-Stock
?
Bulk? C-CT Active 10Hz ~ 5kHz Non-Invasive (Split Core) 100A
-
-
-
3000:1
-
Free Hanging (In-Line) 1.280" L x 1.201" W (32.50mm x 30.50mm) 46.20mm Wire Leads
Results per Page
Page 1/1

13:41:17 1/19/2017