Product Index > Sensors, Transducers > Optical Sensors - Photoelectric, Industrial

Results: 11       11 Remaining
Sensing Distance Voltage - Supply Output Configuration Light Source
Clear Clear Clear Clear

   11 Remaining
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
Series Part Status Sensing Method Sensing Distance Voltage - Supply Response Time Output Configuration Connection Method Ingress Protection Cable Length Light Source Adjustment Type Operating Temperature
   
MQ-W20C-DC12-24V Datasheet MQ-W20C-DC12-24V - Panasonic Industrial Automation Sales 1110-2219-ND REFL PNP IR 20CM WIRE SEL 2MS 51 - Immediate
47 - Factory Stock
?
185.00000 1 MQ-W Active Reflective 7.874" (200mm) 9.6 V ~ 30 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W70A-DC12-24V Datasheet MQ-W70A-DC12-24V - Panasonic Industrial Automation Sales 1110-1973-ND AREA REFL NPN 70CM WIRE SEL 2MS 46 - Immediate
20 - Factory Stock
?
185.00000 1 MQ-W Active Reflective 27.559" (700mm) 9.6 V ~ 30 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W20CR-DC12-24V Datasheet MQ-W20CR-DC12-24V - Panasonic Industrial Automation Sales 1110-1970-ND AREA REFL PNP 20CM WIRE SEL 2MS 53 - Immediate
14 - Factory Stock
?
215.33000 1 MQ-W Active Reflective 7.874" (200mm) 9.6 V ~ 30 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W3A-DC12-24V Datasheet MQ-W3A-DC12-24V - Panasonic Industrial Automation Sales 1110-1971-ND AREA REFL NPN 3CM WIRE SEL 2MS 21 - Immediate
1 - Factory Stock
?
185.00000 1 MQ-W Active Reflective 1.575" (40mm) 12 V ~ 24 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W20A-DC12-24V Datasheet MQ-W20A-DC12-24V - Panasonic Industrial Automation Sales 1110-2218-ND REFL NPN IR 20CM WIRE SEL 2MS 21 - Immediate
41 - Factory Stock
?
185.00000 1 MQ-W Active Reflective 7.874" (200mm) 9.6 V ~ 30 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W20AR-DC12-24V Datasheet MQ-W20AR-DC12-24V - Panasonic Industrial Automation Sales 1110-1969-ND AREA REFL NPN 20CM WIRE SEL 2MS 23 - Immediate
19 - Factory Stock
?
215.33000 1 MQ-W Active Reflective 7.874" (200mm) 9.6 V ~ 30 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Red LED Adjustable -25°C ~ 55°C
MQ-W70C-DC12-24V Datasheet MQ-W70C-DC12-24V - Panasonic Industrial Automation Sales 1110-2732-ND AREA REFL PNP 70CM WIRE SEL 2MS 11 - Immediate
10 - Factory Stock
?
185.00000 1 MQ-W Active Reflective 27.559" (700mm) 9.6 V ~ 30 V 2ms PNP - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W3C-DC12-24V Datasheet MQ-W3C-DC12-24V - Panasonic Industrial Automation Sales 1110-1972-ND AREA REFL PNP 3CM WIRE SEL 2MS 6 - Immediate
10 - Factory Stock
?
185.00000 1 MQ-W Active Reflective 1.575" (40mm) 12 V ~ 24 V 2ms PNP - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W3CR-DC12-24V Datasheet MQ-W3CR-DC12-24V - Panasonic Industrial Automation Sales 1110-2731-ND AREA REFL PNP 3CM WIRE SEL 2MS 19 - Immediate
6 - Factory Stock
?
215.33000 1 MQ-W Active Reflective 1.575" (40mm) 9.6 V ~ 30 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
MQ-W3AR-DC12-24V Datasheet MQ-W3AR-DC12-24V - Panasonic Industrial Automation Sales 1110-2730-ND AREA REFL NPN 3CM WIRE SEL 2MS 2 - Immediate
215.33000 1 MQ-W Active Reflective 1.575" (40mm) 12 V ~ 24 V 2ms NPN - Open Collector Cable IP67 78.740" (2000.00mm) Red LED Adjustable -25°C ~ 55°C
MQ-W3C-DC12-24VEM Datasheet MQ-W3C-DC12-24VEM - Panasonic Industrial Automation Sales 1110-3558-ND AREA REFL PNP IR 3CM WR SEL 2MS 6 - Immediate
2 - Factory Stock
?
181.44000 1 MQ-W Active Reflective 118.11" (300cm) 0.098' 12 V ~ 24 V 2ms PNP - Open Collector Cable IP67 78.740" (2000.00mm) Infrared Adjustable -25°C ~ 55°C
Results per Page
Page 1/1

11:23:01 1/24/2017