Product Index > Crystals, Oscillators, Resonators > Pin Configurable Oscillators

Results: 6       6 Remaining
Packaging Frequency - Output 1
Clear Clear

   6 Remaining
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
Packaging Series Part Status Type Frequency - Output 1 Frequency - Output 2 Function Output Voltage - Supply Frequency Stability Operating Temperature Current - Supply (Max) Size / Dimension Height Package / Case
   
M665-02-AA-AEJ Datasheet Photo Not Available M665-02-AA-AEJ-ND OSCILLATOR VCSO CONFIGURABLE 0
Obsolete
-
Tube? M665 Obsolete VCSO (SAW) 622.08MHz, 666.5143MHz
-
-
LVPECL 3.3V ±100ppm -40°C ~ 85°C 125mA 0.550" L x 0.350" W (13.97mm x 8.89mm) 0.165" (4.19mm) 6-SMD, No Lead
M665-02-AA-AEJT Datasheet Photo Not Available M665-02-AA-AEJT-ND OSCILLATOR VCSO CONFIGURABLE 0
Obsolete
-
Tape & Reel (TR)? M665 Obsolete VCSO (SAW) 622.08MHz, 666.5143MHz
-
-
LVPECL 3.3V ±100ppm -40°C ~ 85°C 125mA 0.550" L x 0.350" W (13.97mm x 8.89mm) 0.165" (4.19mm) 6-SMD, No Lead
M665-02-AA-AHJ Datasheet Photo Not Available M665-02-AA-AHJ-ND OSCILLATOR VCSO CONFIGURABLE 0
Obsolete
-
Tube? M665 Obsolete VCSO (SAW) 622.08MHz, 669.3266MHz
-
-
LVPECL 3.3V ±100ppm -40°C ~ 85°C 125mA 0.550" L x 0.350" W (13.97mm x 8.89mm) 0.165" (4.19mm) 6-SMD, No Lead
M665-02-AA-AHJT Datasheet Photo Not Available M665-02-AA-AHJT-ND OSCILLATOR VCSO CONFIGURABLE 0
Obsolete
-
Tape & Reel (TR)? M665 Obsolete VCSO (SAW) 622.08MHz, 669.3266MHz
-
-
LVPECL 3.3V ±100ppm -40°C ~ 85°C 125mA 0.550" L x 0.350" W (13.97mm x 8.89mm) 0.165" (4.19mm) 6-SMD, No Lead
M665-02-AD-ALJ Datasheet Photo Not Available M665-02-AD-ALJ-ND OSCILLATOR VCSO CONFIGURABLE 0
Obsolete
-
Tube? M665 Obsolete VCSO (SAW) 644.5313MHz, 693.483MHz
-
-
LVPECL 3.3V ±100ppm -40°C ~ 85°C 125mA 0.550" L x 0.350" W (13.97mm x 8.89mm) 0.165" (4.19mm) 6-SMD, No Lead
M665-02-AD-ALJT Datasheet Photo Not Available M665-02-AD-ALJT-ND OSCILLATOR VCSO CONFIGURABLE 0
Obsolete
-
Tape & Reel (TR)? M665 Obsolete VCSO (SAW) 644.5313MHz, 693.483MHz
-
-
LVPECL 3.3V ±100ppm -40°C ~ 85°C 125mA 0.550" L x 0.350" W (13.97mm x 8.89mm) 0.165" (4.19mm) 6-SMD, No Lead
Results per Page
Page 1/1

10:25:49 1/22/2017