Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 4       4 Remaining
Outline L x W x H Qmax @ Th Voltage - Max Resistance (Ohms) Features
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance (Ohms) Operating Temperature Features
   
CP85138 Datasheet CP85138 - CUI Inc. 102-1679-ND PELTIER MOD 15 X 3.8MM 8.5A INP 108 - Immediate
15.08000 1 CP85 Active 15mm x 15mm x 3.8mm 10W @ 27°C 68°C @ 27°C 8.5A 2.1V 0.2 80°C Sealed - Silicone RTV
CP85338 Datasheet CP85338 - CUI Inc. 102-1681-ND PELTIER MOD 30 X 3.8MM 8.5A INP 112 - Immediate
17.48000 1 CP85 Active 30mm x 30mm x 3.8mm 42W @ 27°C 68°C @ 27°C 8.5A 8.6V 0.9 80°C Sealed - Silicone RTV
CP85435 Datasheet CP85435 - CUI Inc. 102-4041-ND PELTIER MOD 40X3.5MM 8.5A INPUT 45 - Immediate
40.79000 1 CP85 Active 40.00mm x 40.00mm x 3.50mm 118W @ 27°C 68°C @ 27°C 8.5A 24.1V 2.28 80°C
-
CP85238 Datasheet CP85238 - CUI Inc. 102-1680-ND PELTIER MOD 20 X 3.8MM 8.5A INP 19 - Immediate
16.87000 1 CP85 Active 20mm x 20mm x 3.8mm 18W @ 27°C 68°C @ 27°C 8.5A 3.8V 0.4 80°C Sealed - Silicone RTV
Results per Page
Page 1/1

14:18:06 1/17/2017