Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 5       5 Remaining
Outline L x W x H Qmax @ Th Delta Tmax @ Th Voltage - Max Resistance (Ohms) Features
Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance (Ohms) Operating Temperature Features
   
CP40236 Datasheet CP40236 - CUI Inc. 102-1670-ND PELTIER MOD 20 X 3.6MM 4.0A INP 249 - Immediate
16.94000 1 CP40 Active 20.00mm x 20.00mm x 3.61mm 18.7W @ 27°C 66°C @ 27°C 4A 8.6V 2 80°C Sealed - Silicone RTV
CP40336 Datasheet CP40336 - CUI Inc. 102-1671-ND PELTIER MOD 30 X 3.6MM 4.0A INP 165 - Immediate
20.10000 1 CP40 Active 30mm x 30mm x 3.6mm 33.4W @ 27°C 66°C @ 27°C 4A 15.4V 3.5 80°C Sealed - Silicone RTV
CP40247 Datasheet CP40247 - CUI Inc. 102-4034-ND PELTIER, 20 X 20 X 4.7 MM, 4 A, 196 - Immediate
17.42000 1 CP40 Active 20.00mm x 20.00mm x 4.70mm 7.5W @ 27°C 68°C @ 27°C 4A 3.8V 0.77 80°C
-
CP40347 Datasheet CP40347 - CUI Inc. 102-4035-ND PELTIER, 30 X 30 X 4.7 MM, 4 A, 99 - Immediate
24.07000 1 CP40 Active 30.00mm x 30.00mm x 4.70mm 19.6W @ 27°C 68°C @ 27°C 4A 8.6V 1.76 80°C
-
CP40136 Datasheet CP40136 - CUI Inc. 102-1669-ND PELTIER MOD 15 X 3.6MM 4.0A INP 6 - Immediate
15.80000 1 CP40 Active 15.00mm x 15.00mm x 3.58mm 8.1W @ 27°C 66°C @ 27°C 4A 3.8V 0.8 80°C Sealed - Silicone RTV
Results per Page
Page 1/1

10:11:28 2/26/2017