Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 3       3 Remaining
Outline L x W x H Qmax @ Th Voltage - Max Resistance (Ohms)
Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance (Ohms) Operating Temperature Features
   
CP30338 Datasheet CP30338 - CUI Inc. 102-1668-ND PELTIER MOD 30 X 3.8MM 3.0A INP 430 - Immediate
19.71000 1 CP30 Active 30mm x 30mm x 3.8mm 27W @ 27°C 66°C @ 27°C 3A 15.4V 4 80°C Sealed - Silicone RTV
CP30138 Datasheet CP30138 - CUI Inc. 102-1666-ND PELTIER MOD 15 X 3.8MM 3.0A INP 83 - Immediate
15.80000 1 CP30 Active 15mm x 15mm x 3.8mm 6.5W @ 27°C 66°C @ 27°C 3A 3.8V 1 80°C Sealed - Silicone RTV
CP30238 Datasheet CP30238 - CUI Inc. 102-1667-ND PELTIER MOD 20 X 3.8MM 3.0A INP 49 - Immediate
16.94000 1 CP30 Active 20mm x 20mm x 3.8mm 15W @ 27°C 66°C @ 27°C 3A 8.6V 2.3 80°C Sealed - Silicone RTV
Results per Page
Page 1/1

11:34:27 1/16/2017