Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 3       3 Remaining
Outline L x W x H Qmax @ Th Voltage - Max Resistance (Ohms)
Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance (Ohms) Operating Temperature Features
   
CP20351 Datasheet CP20351 - CUI Inc. 102-1665-ND PELTIER MOD 30 X 5.1MM 2.0A INP 388 - Immediate
24.34000 1 CP20 Active 30mm x 30mm x 5.1mm 15.2W @ 27°C 66°C @ 27°C 2A 15.4V 6.7 80°C Sealed - Silicone RTV
CP20151 Datasheet CP20151 - CUI Inc. 102-1663-ND PELTIER MOD 15 X 5.1MM 2.0A INP 154 - Immediate
15.80000 1 CP20 Active 15mm x 15mm x 5.1mm 3.7W @ 27°C 66°C @ 27°C 2A 3.8V 1.6 80°C Sealed - Silicone RTV
CP20251 Datasheet CP20251 - CUI Inc. 102-1664-ND PELTIER MOD 20 X 5.1MM 2.0A INP 173 - Immediate
16.94000 1 CP20 Active 20mm x 20mm x 5.1mm 8.5W @ 27°C 66°C @ 27°C 2A 8.6V 3.7 80°C Sealed - Silicone RTV
Results per Page
Page 1/1

06:41:53 1/24/2017