Product Index > Cables, Wires - Management > Bushings, Grommets

Results: 3       3 Remaining
Diameter - Inside Color
Clear Clear

   3 Remaining
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
Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
1826490000 Datasheet 1826490000 - Weidmuller 281-3150-ND
FRAME GROMMET SPLIT PLASTIC GRAY 441 - Immediate
4.13000 1 Cabtite KT Active Frame Grommet, Split Cable, Wires
-
-
0.236" ~ 0.276" (6.00mm ~ 7.00mm) IP54 - Dust Protected, Water Resistant Plastic Gray UL94 V-0
1826470000 Datasheet 1826470000 - Weidmuller 281-3154-ND
FRAME GROMMET SPLIT PLASTIC GRAY 146 - Immediate
410 - Factory Stock
?
4.13000 1 Cabtite KT Active Frame Grommet, Split Cable, Wires
-
-
0.157" ~ 0.197" (4.00mm ~ 5.00mm) IP54 - Dust Protected, Water Resistant Plastic Gray UL94 V-0
1827850000 Datasheet 1827850000 - Weidmuller 281-3105-ND
FRAME GROMMET SPLIT PLASTIC BLK 41 - Immediate
370 - Factory Stock
?
4.13000 1 Cabtite KT Active Frame Grommet, Split Cable, Wires
-
-
0.315" ~ 0.354" (8.00mm ~ 9.00mm) IP54 - Dust Protected, Water Resistant Plastic Black UL94 V-0
Results per Page
Page 1/1

11:11:45 1/20/2017