Product Index > Cables, Wires - Management > Bushings, Grommets

Results: 7       7 Remaining
Panel Thickness
Clear

   7 Remaining
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
Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
MGS-1-01 Datasheet MGS-1-01 - Essentra Components RP813-ND GROMMET EDGE SLOT NYLON NATURAL 6,700 - Immediate
0.68000 1 MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.056" (1.42mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
MGS-3-01 Datasheet MGS-3-01 - Essentra Components RP815-ND GROMMET EDGE SLOT NYLON NATURAL 2,775 - Immediate
0.79000 1 MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.131" (3.33mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
MGS-2-01 Datasheet MGS-2-01 - Essentra Components RP814-ND GROMMET EDGE SLOT NYLON NATURAL 592 - Immediate
0.71000 1 MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.090" (2.29mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
MGS-4-01 Datasheet MGS-4-01 - Essentra Components RP816-ND GROMMET EDGE SLOT NYLON NATURAL 379 - Immediate
1.24000 1 MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.195" (4.95mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
MGS-8-01 Datasheet MGS-8-01 - Essentra Components RPC1352-ND GROMMET EDGE SLOT NYLON NATURAL 484 - Immediate
2.15000 1 MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.515" (13.08mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
MGS-6-01 Datasheet MGS-6-01 - Essentra Components RP818-ND GROMMET EDGE SLOT NYLON NATURAL 0
Standard Lead Time 2 Weeks
0.56940 100
Non-Stock
?
MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.320" (8.13mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
MGS-5-01 Datasheet MGS-5-01 - Essentra Components RP817-ND GROMMET EDGE SLOT NYLON NATURAL 93 - Immediate
1.35000 1
Non-Stock
?
MGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.260" (6.60mm) Edging - 1.062' L (0.32m)
-
-
Polyamide (PA66), Nylon 6/6 Natural UL94 V-2
Results per Page
Page 1/1

14:39:13 1/23/2017