Product Index > Cables, Wires - Management > Bushings, Grommets

Results: 4       4 Remaining
Panel Thickness Panel Cutout Dimensions Color
Clear Clear Clear

   4 Remaining
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
Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
LTG-39897 Datasheet LTG-39897 - Essentra Components RP741-ND GROMMET RUBBER GRAY 6,286 - Immediate
0.85000 1 LTG Active Grommet Cable, Wires 0.040" ~ 0.160" (1.02mm ~ 4.06mm) Circular - 0.630" (16.00mm)
-
IP67 - Dust Tight, Waterproof Ethylene Propylene Terpolymer Rubber (EPDM) Gray
-
LTG-34715 Datasheet LTG-34715 - Essentra Components RP742-ND GROMMET RUBBER GRAY 2,700 - Immediate
1.01000 1 LTG Active Grommet Cable, Wires 0.040" ~ 0.160" (1.02mm ~ 4.06mm) Circular - 0.750" (19.05mm)
-
IP67 - Dust Tight, Waterproof Ethylene Propylene Terpolymer Rubber (EPDM) Gray
-
LTG-199017 Datasheet LTG-199017 - Essentra Components RP740-ND GROMMET RUBBER BLACK 6,120 - Immediate
1.16000 1 LTG Active Grommet Cable, Wires 0.020" ~ 0.080" (0.51mm ~ 2.03mm) Circular - 0.490" (12.45mm)
-
IP67 - Dust Tight, Waterproof Ethylene Propylene Terpolymer Rubber (EPDM) Black
-
LTG-34716 Datasheet LTG-34716 - Essentra Components RP743-ND GROMMET RUBBER GRAY 6,970 - Immediate
1.16000 1 LTG Active Grommet Cable, Wires 0.040" ~ 0.160" (1.02mm ~ 4.06mm) Circular - 0.910" (23.11mm)
-
IP67 - Dust Tight, Waterproof Ethylene Propylene Terpolymer Rubber (EPDM) Gray
-
Results per Page
Page 1/1

19:27:39 1/24/2017