Product Index > Cables, Wires > Single Conductor Cables (Hook-Up Wire)

Results: 20       20 Remaining
Length Jacket Color
Clear Clear

   20 Remaining
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
Series Part Status Cable Type Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Jacket (Insulation) Thickness Length Voltage Operating Temperature Jacket Color Ratings Features
   
3051/1 BK005 Datasheet 3051/1 BK005 - Alpha Wire A3051B-100-ND HOOK-UP SOLID 22AWG BLACK 100' 217 - Immediate
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Black ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 RD005 Datasheet 3051/1 RD005 - Alpha Wire A3051R-100-ND HOOK-UP SOLID 22AWG RED 100' 184 - Immediate
257 - Factory Stock
?
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Red ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 GR005 Datasheet 3051/1 GR005 - Alpha Wire A3051G-100-ND HOOK-UP SOLID 22AWG GREEN 100' 52 - Immediate
39 - Factory Stock
?
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Green ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 WH005 Datasheet 3051/1 WH005 - Alpha Wire A3051W-100-ND HOOK-UP SOLID 22AWG WHITE 100' 48 - Immediate
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C White ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 BL005 Datasheet 3051/1 BL005 - Alpha Wire A3051L-100-ND HOOK-UP SOLID 22AWG BLUE 100' 38 - Immediate
7 - Factory Stock
?
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Blue ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 BK001 Datasheet 3051/1 BK001 - Alpha Wire A30511B-1000-ND HOOK-UP SOLID 22AWG BLACK 1000' 13 - Immediate
65 - Factory Stock
?
153.43000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Black ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 RD001 Datasheet 3051/1 RD001 - Alpha Wire A30511R-1000-ND HOOK-UP SOLID 22AWG RED 1000' 11 - Immediate
66 - Factory Stock
?
153.43000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Red ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 GR001 Datasheet 3051/1 GR001 - Alpha Wire A3051/1G-1000-ND HOOK-UP SOLID 22AWG GREEN 1000' 9 - Immediate
153.43000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Green ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 BL001 Datasheet 3051/1 BL001 - Alpha Wire A3051/1L-1000-ND HOOK-UP SOLID 22AWG BLUE 1000' 7 - Immediate
153.43000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Blue ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 WH001 Datasheet 3051/1 WH001 - Alpha Wire A30511W-1000-ND HOOK-UP SOLID 22AWG WHITE 1000' 3 - Immediate
8 - Factory Stock
?
153.43000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C White ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 OR001 Datasheet 3051/1 OR001 - Alpha Wire A3051/1A-1000-ND HOOK-UP SOLID 22AWG ORANGE 1000' 2 - Immediate
153.43000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Orange ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 YL005 Datasheet 3051/1 YL005 - Alpha Wire A3051Y-100-ND HOOK-UP SOLID 22AWG YELLOW 100' 25 - Immediate
4 - Factory Stock
?
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Yellow ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 OR005 Datasheet 3051/1 OR005 - Alpha Wire A3051A-100-ND HOOK-UP SOLID 22AWG ORANGE 100' 14 - Immediate
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Orange ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 VI005 Datasheet 3051/1 VI005 - Alpha Wire A3051V-100-ND HOOK-UP SOLID 22AWG VIOLET 100' 7 - Immediate
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Violet ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 BR005 Datasheet 3051/1 BR005 - Alpha Wire A3051N-100-ND HOOK-UP SOLID 22AWG BROWN 100' 19 - Immediate
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Brown ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 SL005 Datasheet 3051/1 SL005 - Alpha Wire A3051S-100-ND HOOK-UP SOLID 22AWG SLATE 100' 13 - Immediate
45 - Factory Stock
?
35.39000 1 3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 100.0' (30.5m) 300V -40°C ~ 105°C Slate ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 BR001 Datasheet 3051/1 BR001 - Alpha Wire 3051/1 BR001-ND HOOK-UP SOLID 22AWG BROWN 1000' 6 - Factory Stock
?
153.43000 1
Non-Stock
?
3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Brown ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 SL001 Datasheet 3051/1 SL001 - Alpha Wire 3051/1 SL001-ND HOOK-UP SOLID 22AWG SLATE 1000' 0
Standard Lead Time 5 Weeks
153.43000 1
Non-Stock
?
3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Slate ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 VI001 Datasheet 3051/1 VI001 - Alpha Wire 3051/1 VI001-ND HOOK-UP SOLID 22AWG VIOLET 1000' 5 - Factory Stock
?
153.43000 1
Non-Stock
?
3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Violet ISO 10993, UL Style 1007/1569 Biological Compatibility
3051/1 YL001 Datasheet 3051/1 YL001 - Alpha Wire 3051/1 YL001-ND HOOK-UP SOLID 22AWG YELLOW 1000' 0
Standard Lead Time 4 Weeks
153.43000 1
Non-Stock
?
3051/1 Active Hook-Up 22 AWG Solid Copper, Tinned Poly-Vinyl Chloride (PVC) 0.057" (1.45mm) 0.016" (0.41mm) 1000' (304.80m) 300V -40°C ~ 105°C Yellow ISO 10993, UL Style 1007/1569 Biological Compatibility
Results per Page
Page 1/1

01:18:59 1/17/2017