Product Index > Cables, Wires > Single Conductor Cables (Hook-Up Wire)

Results: 2       2 Remaining
Length Operating Temperature
Clear Clear

   2 Remaining
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
Series Part Status Cable Type Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Jacket (Insulation) Thickness Length Voltage Operating Temperature Jacket Color Ratings Features
   
299/2 SV005 Datasheet 299/2 SV005 - Alpha Wire 299/2 SV005-ND WIRE BUS BAR 28AWG 100' 335 - Immediate
411 - Factory Stock
?
47.27000 1 299/2 Active Bus Bar 28 AWG Solid Copper, Annealed Tinned No Jacketing - Bare Wire
-
-
100.0' (30.5m)
-
0°C ~ 200°C None (Non-Insulated) ASTM B-33
-
299/2 SV001 Datasheet 299/2 SV001 - Alpha Wire A299/2SV-1000-ND WIRE BUS BAR 28AWG 1000' 7 - Immediate
5 - Factory Stock
?
206.55000 1 299/2 Active Bus Bar 28 AWG Solid Copper, Annealed Tinned No Jacketing - Bare Wire
-
-
1000' (304.80m)
-
0°C ~ 150°C None (Non-Insulated) ASTM B-33
-
Results per Page
Page 1/1

14:11:14 1/19/2017