Product Index > Cables, Wires > Single Conductor Cables (Hook-Up Wire)

Results: 5       5 Remaining
Length Jacket Color
Clear Clear

   5 Remaining
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
Series Part Status Cable Type Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Jacket (Insulation) Thickness Length Voltage Operating Temperature Jacket Color Ratings Features
   
C1321.21.01 Datasheet C1321.21.01 - General Cable/Carol Brand C1321B-1000-ND TEST LEAD 18AWG 5000V BLK 1000' 57 - Immediate
218.08000 1 1321 Active Test Lead 18 AWG 65/36 Copper, Annealed Tinned Rubber 0.145" (3.68mm) 0.045" (1.14mm) 1000.0' (304.8m) 5000V -20°C ~ 60°C Black ASTM B-33
-
C1321.41.03 Datasheet C1321.41.03 - General Cable/Carol Brand C1321R-1000-ND TEST LEAD 18AWG 5000V RED 1000' 41 - Immediate
218.08000 1 1321 Active Test Lead 18 AWG 65/36 Copper, Annealed Tinned Rubber 0.145" (3.68mm) 0.045" (1.14mm) 1000.0' (304.8m) 5000V -20°C ~ 60°C Red ASTM B-33
-
C1321.21.01 Datasheet C1321.21.01 - General Cable/Carol Brand C1321B-50-ND TEST LEAD 18AWG 5000V BLK 50' 7 - Immediate
Value Added Item
?
18.34000 1 1321 Active Test Lead 18 AWG 65/36 Copper, Annealed Tinned Rubber 0.145" (3.68mm) 0.045" (1.14mm) 50.00' (15.24m) 5000V -20°C ~ 60°C Black ASTM B-33
-
C1321.21.01 Datasheet C1321.21.01 - General Cable/Carol Brand C1321B-100-ND TEST LEAD 18AWG 5000V BLACK 100' 8 - Immediate
Value Added Item
?
35.79000 1 1321 Active Test Lead 18 AWG 65/36 Copper, Annealed Tinned Rubber 0.145" (3.68mm) 0.045" (1.14mm) 100.0' (30.5m) 5000V -20°C ~ 60°C Black ASTM B-33
-
C1321.21.03 Datasheet C1321.21.03 - General Cable/Carol Brand C1321R-100-ND TEST LEAD 18AWG 5000V RED 100' 5 - Immediate
Value Added Item
?
46.35000 1 1321 Active Test Lead 18 AWG 65/36 Copper, Annealed Tinned Rubber 0.145" (3.68mm) 0.045" (1.14mm) 100.0' (30.5m) 5000V -20°C ~ 60°C Red ASTM B-33
-
Results per Page
Page 1/1

20:00:42 2/25/2017