Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD)

Results: 4       4 Remaining
Outline L x W x H Viewing Area Display Format Voltage - Supply Number of Dots Operating Temperature
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Outline L x W x H Viewing Area Display Format Display Type Format Voltage - Supply Character Size Number of Dots Interface Operating Temperature
   
GU256X64C-3900B Datasheet GU256X64C-3900B - Noritake Company Inc. 286-1095-ND MODULE VF GRAPHIC DISPLAY 256X64 99 - Immediate
140.70000 1 GU-3000 Active 133.00mm x 38.00mm x 9.00mm 83.08mm L x 20.68mm W
-
Graphic
-
4.75 V ~ 5.25 V
-
256 x 64 Parallel/Serial -40°C ~ 85°C
GU256X64E-3900B Datasheet GU256X64E-3900B - Noritake Company Inc. 286-1094-ND MODULE VF GRAPHIC DISPLAY 256X64 25 - Immediate
185.14000 1 GU-3000 Active 188.00mm x 62.00mm x 12.90mm 140.65mm L x 35.05mm W
-
Graphic
-
4.75 V ~ 5.25 V
-
256 x 64 Parallel/Serial -40°C ~ 70°C
GU128X128D-3900B Datasheet GU128X128D-3900B - Noritake Company Inc. 286-1087-ND VFD GRAPHIC 128X128 1 - Immediate
150.96000 1
Non-Stock
?
GU-3000 Active 96.50mm x 75.00mm x 12.50mm 51.10mm L x 51.10mm W 128 x 128 Graphic
-
5V
-
128 x 128 Parallel/Serial -40°C ~ 85°C
GU256X64F-3900B Datasheet Photo Not Available GU256X64F-3900B-ND MODULE VF GRAPHIC DISPLAY 256X64 0
Standard Lead Time 16 Weeks
199.08760 25
Non-Stock
?
GU-3000 Active 226.00mm x 70.00mm x 16.50mm 166.25mm L x 41.45mm W 256 x 64 Graphic
-
24V
-
-
Parallel/Serial -40°C ~ 85°C
Results per Page
Page 1/1

05:08:57 1/17/2017