Product Index > Connectors, Interconnects > Heavy Duty Connectors - Housings, Hoods, Bases

Results: 3       3 Remaining
Connector Type Style Thread Size Size / Dimension Features Housing Material Housing Finish Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Style Size Lock Location Thread Size Size / Dimension Housing Color Features Ingress Protection Housing Material Housing Finish Operating Temperature
   
1106419-2 Datasheet 1106419-2 - TE Connectivity AMP Connectors A106790-ND CONN HOOD SIDE ENTRY SZ3 M25 39 - Immediate
18.06000 1 Bulk? HB.6, HTS Active Hood Side Entry 3 Locking Clip (1) on Base Bottom M25 2.362" L x 1.693" W x 1.890" H (60.00mm x 43.00mm x 48.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1106418-1 Datasheet 1106418-1 - TE Connectivity AMP Connectors A117076-ND CONN BASE SIDE ENTRY SZ3 M25 40 - Immediate
26.21000 1 Bulk? HB.6, HTS Active Base - Box Mount Side Entry 3 Locking Clip (1) on Base Bottom M25 3.228" L x 2.047" W x 1.949" H (82.00mm x 52.00mm x 49.50mm) Gray Cover, Feed Through IP65 - Dust Tight, Water Resistant Aluminum
-
-40°C ~ 80°C
1-1102246-2 Datasheet 1-1102246-2 - TE Connectivity AMP Connectors A106800-ND CONN BASE BOTTOM ENTRY SZ3 30 - Immediate
29.14000 1
Non-Stock
?
Bulk? HB.6, HTS Active Base - Panel Mount Bottom Entry 3 Locking Clip (1) on Base Bottom
-
3.150" L x 1.693" W x 1.122" H (80.01mm x 43.00mm x 28.50mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
Results per Page
Page 1/1

04:33:59 1/17/2017