Add To Favorites
Product Overview
Digi-Key Part Number A117090-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1102360-2

Description CONN BASE BOTTOM ENTRY SZ10
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HB.32, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 10
Lock Location Locking Clip (1) on Base Bottom
Thread Size -
Size / Dimension 4.882" L x 3.307" W x 1.358" H (124.00mm x 84.00mm x 34.50mm)
Housing Color Gray
Features Cover
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 80°C
 
For Use With
Associated Product
Additional Resources
Standard Package ? 3
Other Names A117090
HTSS-110236012

19:04:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.34000 57.34
10 53.96800 539.68
50 48.90860 2,445.43
100 46.21010 4,621.01
250 44.86092 11,215.23
500 43.84900 21,924.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback