Product Index > Connectors, Interconnects > Heavy Duty Connectors - Housings, Hoods, Bases

Results: 5       5 Remaining
Connector Type Style Lock Location Thread Size Size / Dimension Features
Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Connector Type Style Size Lock Location Thread Size Size / Dimension Housing Color Features Ingress Protection Housing Material Housing Finish Operating Temperature
   
1106465-4 Datasheet 1106465-4 - TE Connectivity AMP Connectors A106792-ND CONN HOOD SIDE ENTRY SZ8 M32 8 - Immediate
18.59000 1 Bulk? HB.24, HTS Active Hood Side Entry 8 Locking Clip (2) on Base Bottom M32 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1-1102291-1 Datasheet 1-1102291-1 - TE Connectivity AMP Connectors A106801-ND CONN BASE BOTTOM ENTRY SZ8 9 - Immediate
22.63000 1 Bulk? HB.24, HTS Active Base - Panel Mount Bottom Entry 8 Locking Clip (2) on Base Bottom
-
5.512" L x 2.244" W x 1.122" H (140.00mm x 57.00mm x 28.50mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1-1102316-6 Datasheet 1-1102316-6 - TE Connectivity AMP Connectors A106504-ND CONN HOOD SIDE ENTRY SZ8 PG21 28 - Immediate
20.45000 1
Non-Stock
?
Bulk? HB.24, HTS Active Hood Side Entry 8 Locking Clip (2) on Base Bottom PG21 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1-1102340-6 Datasheet 1-1102340-6 - TE Connectivity AMP Connectors A111812-ND CONN BASE BOTTOM ENTRY SZ8 38 - Immediate
33.14000 1 Bulk? HB.24, HTS Active Base - Panel Mount Bottom Entry 8 Locking Clip (2) on Hood
-
5.512" L x 1.713" W x 1.122" H (140.00mm x 43.50mm x 28.50mm) Gray Cover IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1-1102316-7 Datasheet 1-1102316-7 - TE Connectivity AMP Connectors A111811-ND CONN HOOD SIDE ENTRY SZ8 PG21 1 - Immediate
35.06000 1
Non-Stock
?
Bulk? HB.24, HTS Active Hood Side Entry 8 Locking Clip (1) on Base Bottom PG21 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
Results per Page
Page 1/1

18:43:27 1/17/2017