Product Index > Connectors, Interconnects > Heavy Duty Connectors - Housings, Hoods, Bases

Results: 6       6 Remaining
Part Status Connector Type Style Thread Size Size / Dimension Housing Finish Operating Temperature
Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Connector Type Style Size Lock Location Thread Size Size / Dimension Housing Color Features Ingress Protection Housing Material Housing Finish Operating Temperature
   
1-1102271-1 Datasheet 1-1102271-1 - TE Connectivity AMP Connectors A106501-ND CONN BASE BOTTOM ENTRY SZ4 394 - Immediate
19.33000 1 Bulk? HB.10, HTS Active Base - Panel Mount Bottom Entry 4 Locking Clip (2) on Base Bottom
-
3.661" L x 1.713" W x 1.122" H (93.00mm x 43.50mm x 28.50mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1106430-4 Datasheet 1106430-4 - TE Connectivity AMP Connectors A106495-ND CONN HOOD SIDE ENTRY SZ4 M25 100 - Immediate
20.27000 1 Bulk? HB.10, HTS Active Hood Side Entry 4 Locking Clip (2) on Base Bottom M25 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1106430-1 Datasheet 1106430-1 - TE Connectivity AMP Connectors A117078-ND CONN HOOD TOP ENTRY SZ4 M25 21 - Immediate
20.27000 1 Bulk? HB.10, HTS Active Hood Top Entry 4 Locking Clip (2) on Base Bottom M25 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1-1102267-6 Datasheet 1-1102267-6 - TE Connectivity AMP Connectors A111809-ND CONN HOOD TOP ENTRY SZ4 PG16 18 - Immediate
20.27000 1 Bulk? HB.10, HTS Active Hood Top Entry 4 Locking Clip (2) on Base Bottom PG16 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated
-
1-1102261-6 Datasheet 1-1102261-6 - TE Connectivity AMP Connectors A117086-ND CONN HOOD SIDE ENTRY SZ4 PG16 19 - Immediate
24.32000 1 Bulk? HB.10, HTS Active Hood Side Entry 4 Locking Clip (2) on Base Bottom PG16 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast
-
-40°C ~ 80°C
1-1102274-1 Datasheet 1-1102274-1 - TE Connectivity AMP Connectors A117087-ND CONN BASE SIDE ENTRY SZ4 PG16 24 - Immediate
34.52000
-
Bulk? HB.10, HTS Last Time Buy Base - Box Mount Side Entry 4 Locking Clip (2) on Base Bottom PG16 3.701" L x 2.047" W x 2.106" H (94.00mm x 52.00mm x 53.50mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Aluminum Oxide
-
Results per Page
Page 1/1

23:36:40 2/19/2017