Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 4       4 Remaining
Type Current - Output Power (Watts) - Per Port Data Rate Efficiency Size / Dimension
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE16R-1AF Datasheet POE16R-1AF - Phihong USA 993-1138-ND POE INJECTOR 15.4W 56V WALL 1,132 - Immediate
19.71000 1 POE16R Active Midspan Injector 90 ~ 264 VAC 1 56V 275mA 15.4W IEEE802.3af 10/100 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Wall Mount 3.39" L x 1.77" W x 1.30" H (86.0mm x 45.0mm x 33.0mm)
POE16R-560L6 Datasheet POE16R-560L6 - Phihong USA 993-1370-ND POE INJECTOR WALL MOUNT 56V 157 - Immediate
17.58000 1 POE16R Active Passive Injector 90 ~ 264 VAC 1 56V 286mA 16W IEEE802.3af 10/100 Mbps OCP, OVP, SCP 0°C ~ 40°C Level VI Wall Mount 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm)
POE16R-1AFG Datasheet POE16R-1AFG - Phihong USA 993-1239-ND POE INJECTOR 15.4W 56V WALL 76 - Immediate
20.30000 1 POE16R Active Midspan Injector 90 ~ 264 VAC 1 56V 275mA 15.4W IEEE802.3af 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Wall Mount 3.15" L x 1.77" W x 1.29" H (80.0mm x 45.0mm x 33.0mm)
POE16R-1AF-RPA Datasheet POE16R-1AF-RPA - Phihong USA 993-1246-ND POE INJECTOR 15.4W 56V WALL USA 9 - Immediate
Value Added Item
?
20.07000 1 POE16R Active Midspan Injector 90 ~ 264 VAC 1 56V 275mA 15.4W IEEE802.3af 10/100 Mbps OCP, OVP, SCP 0°C ~ 40°C 75% Wall Mount 3.15" L x 1.77" W x 1.29" H (80.0mm x 45.0mm x 33.0mm)
Results per Page
Page 1/1

11:12:54 1/18/2017