Product Index > Transformers > Power Transformers

Results: 2       2 Remaining
Power - Max Size / Dimension Height - Seated (Max)
Clear Clear Clear

   2 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
4000-01E07K999 Datasheet 4000-01E07K999 - TE Connectivity Potter & Brumfield Relays PB1649-ND XFRMR LAMINATED 40VA CHAS MOUNT 172 - Immediate
13.56000 1 4000, Products Unlimited Active Laminated Core 120V 24V
-
Single Single No 40 VA Chassis Mount Wire Leads 90.47mm L x 55.37mm W 55.58mm
-
4000-01AW18K999 Datasheet 4000-01AW18K999 - TE Connectivity Potter & Brumfield Relays PB1648-ND XFRMR LAMINATED 50VA CHAS MOUNT 74 - Immediate
26.38000 1 4000, Products Unlimited Active Laminated Core 120V 24V
-
Single Single No 50 VA Chassis Mount Wire Leads 90.47mm L x 66.55mm W 55.57mm
-
Results per Page
Page 1/1

00:01:56 2/24/2017