Product Index > Sensors, Transducers > Gas Sensors

Results: 3       3 Remaining
Oxygen Range Output
Clear Clear

   3 Remaining
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
Series Part Status Type Oxygen Range Accuracy Output Operating Temperature Voltage - Supply Current - Supply
   
MF010-0-LC4 Datasheet MF010-0-LC4 - Honeywell Sensing and Productivity Solutions 480-2094-ND SENSOR OXYGEN 24V 500MA 4 - Immediate
2,727.31000 1 MF010 Active Oxygen 1 mbar ~ 1000 mbar ±2% 4mA ~ 20mA -10°C ~ 50°C 22.8 V ~ 25.2 V 500mA
MF010-0-LC3 Datasheet MF010-0-LC3 - Honeywell Sensing and Productivity Solutions 480-2093-ND SENSOR OXYGEN 24V 500MA 3 - Immediate
2,727.31000 1 MF010 Active Oxygen 1 mbar ~ 250 mbar ±2% 4mA ~ 20mA -10°C ~ 50°C 22.8 V ~ 25.2 V 500mA
MF010-0-LC2 Datasheet MF010-0-LC2 - Honeywell Sensing and Productivity Solutions 480-2092-ND SENSOR OXYGEN 24V 500MA 3 - Immediate
2,727.31000 1 MF010 Active Oxygen 1 mbar ~ 1000 mbar ±2% 0 V ~ 10 V -10°C ~ 50°C 22.8 V ~ 25.2 V 500mA
Results per Page
Page 1/1

10:43:03 1/21/2017