Product Index > Transformers > Power Transformers

Results: 30       30 Remaining
Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Power - Max Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear Clear Clear

   30 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FS12-090 Datasheet FS12-090 - Triad Magnetics 237-1024-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,321 - Immediate
608 - Factory Stock
?
8.41000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS24-100 Datasheet FS24-100 - Triad Magnetics 237-1035-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,932 - Immediate
342 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS16-150 Datasheet FS16-150 - Triad Magnetics 237-1033-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,286 - Immediate
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms
FS12-200 Datasheet FS12-200 - Triad Magnetics 237-1032-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,232 - Immediate
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS24-250 Datasheet FS24-250 - Triad Magnetics 237-1042-ND XFRMR LAMINATED 6VA THRU HOLE 1,952 - Immediate
80 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS20-600 Datasheet FS20-600 - Triad Magnetics 237-1048-ND XFRMR LAMINATED 12VA THRU HOLE 2,850 - Immediate
769 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS12-1000 Datasheet FS12-1000 - Triad Magnetics 237-1046-ND XFRMR LAMINATED 12VA THRU HOLE 388 - Immediate
280 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 2A, Series 1A Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS20-300 Datasheet FS20-300 - Triad Magnetics 237-1041-ND XFRMR LAMINATED 6VA THRU HOLE 2,256 - Immediate
1,020 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND XFRMR LAMINATED 6VA THRU HOLE 1,124 - Immediate
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS28-420 Datasheet FS28-420 - Triad Magnetics 237-1051-ND XFRMR LAMINATED 12VA THRU HOLE 1,301 - Immediate
1,000 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS24-500 Datasheet FS24-500 - Triad Magnetics 237-1050-ND XFRMR LAMINATED 12VA THRU HOLE 482 - Immediate
480 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS16-070 Datasheet FS16-070 - Triad Magnetics 237-1025-ND XFRMR LAMINATED 1.1VA THRU HOLE 244 - Immediate
840 - Factory Stock
?
8.41000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS20-120 Datasheet FS20-120 - Triad Magnetics 237-1034-ND XFRMR LAMINATED 2.4VA THRU HOLE 794 - Immediate
252 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS10-250 Datasheet FS10-250 - Triad Magnetics 237-1031-ND XFRMR LAMINATED 2.5VA THRU HOLE 725 - Immediate
2,658 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms
FS36-65 Datasheet FS36-65 - Triad Magnetics 237-1037-ND XFRMR LAMINATED 2.4VA THRU HOLE 438 - Immediate
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS12-500 Datasheet FS12-500 - Triad Magnetics 237-1039-ND XFRMR LAMINATED 6VA THRU HOLE 136 - Immediate
220 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS28-200 Datasheet FS28-200 - Triad Magnetics 237-1043-ND XFRMR LAMINATED 6VA THRU HOLE 120 - Immediate
280 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS24-045 Datasheet FS24-045 - Triad Magnetics 237-1028-ND XFRMR LAMINATED 1.1VA THRU HOLE 64 - Immediate
8.41000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS10-600 Datasheet FS10-600 - Triad Magnetics 237-1038-ND XFRMR LAMINATED 6VA THRU HOLE 98 - Immediate
200 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1.2A, Series 600mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS10-1200 Datasheet FS10-1200 - Triad Magnetics 237-1045-ND XFRMR LAMINATED 12VA THRU HOLE 66 - Immediate
1,890 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 2.4A, Series 1.2A Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS20-055 Datasheet FS20-055 - Triad Magnetics 237-1026-ND XFRMR LAMINATED 1.1VA THRU HOLE 98 - Immediate
336 - Factory Stock
?
8.41000 1
Non-Stock
?
Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS28-85 Datasheet FS28-85 - Triad Magnetics 237-1036-ND XFRMR LAMINATED 2.4VA THRU HOLE 76 - Immediate
756 - Factory Stock
?
8.89000 1
Non-Stock
?
Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms
FS36-170 Datasheet FS36-170 - Triad Magnetics 237-1044-ND XFRMR LAMINATED 6VA THRU HOLE 21 - Immediate
170 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS36-350 Datasheet FS36-350 - Triad Magnetics 237-1052-ND XFRMR LAMINATED 12VA THRU HOLE 20 - Immediate
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
F56-650 Datasheet F56-650 - Triad Magnetics 237-1844-ND XFRMR LAMINATED THRU HOLE 6 - Immediate
100 - Factory Stock
?
14.78000 1 Split Pack™ Active Laminated Core 115V Parallel 28 V, Series 56V Parallel 1.3A, Series 650mA Single Dual No 36 VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.67mm 2500Vrms
Results per Page
Page 1/2
|< < 1 2 >|

16:13:15 1/17/2017