Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 3       3 Remaining
Voltage - Input Voltage - Output Current - Output Power (Watts) - Per Port Compliance Operating Temperature Size / Dimension
Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
PD3501G/AC Datasheet PD3501G/AC - Microsemi Corporation PD3501G/AC-ND POE INJECTOR 15.4W 48V DESKTOP 302 - Immediate
50.96000 1 PowerDsine® Active Midspan Injector 90 ~ 264 VAC 1 48V 320mA 15.4W IEEE802.3af 10/100/1000 Mbps
-
0°C ~ 40°C
-
Desktop 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm)
PD9501GR/AC Datasheet Photo Not Available PD9501GR/AC-ND POE INJECTOR 60W 55V DESKTOP 248 - Immediate
125.69000 1
Non-Stock
?
PowerDsine® Active Midspan Injector 100 ~ 240 VAC 1 55V 1.1A 60W IEEE802.3at 10/100/1000 Mbps
-
-10°C ~ 45°C
-
Desktop 5.94" L x 2.44" W x 1.50" H (151.0mm x 62.0mm x 38.0mm)
PD9001GR/AC Datasheet PD9001GR/AC - Microsemi Corporation PD9001GR/AC-ND POE INJECTOR 30W 55V DESKTOP 15 - Immediate
79.59000 1 PowerDsine® Active Midspan Injector 100 ~ 240 VAC 1 55V 550mA 30W IEEE802.3at 10/100/1000 Mbps
-
-20°C ~ 40°C
-
Desktop 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm)
Results per Page
Page 1/1

06:31:31 1/21/2017