Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 7       7 Remaining
Voltage - Output 1 Current - Output (Max) Power (Watts)
Clear Clear Clear

   7 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
AEU65-033 Datasheet AEU65-033 - Triad Magnetics 237-1579-ND AC/DC CONVERTER 3.3V 33W 98 - Factory Stock
?
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 3.3V
-
-
-
10A 33W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
AEU65-050 Datasheet AEU65-050 - Triad Magnetics 237-1585-ND AC/DC CONVERTER 5V 50W 192 - Factory Stock
?
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
10A 50W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
AEU65-120 Datasheet AEU65-120 - Triad Magnetics 237-1588-ND AC/DC CONVERTER 12V 65W 267 - Factory Stock
?
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
5.4A 65W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
AEU65-150 Datasheet AEU65-150 - Triad Magnetics 237-1589-ND AC/DC CONVERTER 15V 65W 141 - Factory Stock
?
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 15V
-
-
-
4.3A 65W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
AEU65-240 Datasheet AEU65-240 - Triad Magnetics 237-1590-ND AC/DC CONVERTER 24V 65W 386 - Factory Stock
?
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
2.7A 65W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
AEU65-360 Datasheet AEU65-360 - Triad Magnetics 237-1582-ND AC/DC CONVERTER 36V 65W 0
Standard Lead Time 20 Weeks
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 36V
-
-
-
1.8A 65W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
AEU65-480 Datasheet AEU65-480 - Triad Magnetics 237-1586-ND AC/DC CONVERTER 48V 65W 214 - Factory Stock
?
21.36000 1 AEU65 Active Enclosed 1 90 ~ 264 VAC 48V
-
-
-
1.35A 65W ITE (Commercial) 3kV (3000V) 81% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
Results per Page
Page 1/1

10:42:15 1/24/2017