Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis

Results: 3       3 Remaining
Power (Watts)
Clear

   3 Remaining
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
Series Part Status User Configuration Type Number of Positions Voltage - Input Power (Watts) Voltage - Isolation Efficiency Features Operating Temperature Size / Dimension Height
   
XKC-00 Datasheet XKC-00 - Excelsys Technologies Ltd 633-1274-ND POWER CHASSIS 600W 4 SLOT 25 - Immediate
260.02000 1 Xgen, XK Active Configurator Standard, Low Noise 4 85 ~ 264 VAC 600W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XKB-00 Datasheet XKB-00 - Excelsys Technologies Ltd 633-1275-ND POWER CHASSIS 400W 4 SLOT 8 - Immediate
246.43000 1 Xgen, XK Active Configurator Standard, Low Noise 4 85 ~ 264 VAC 400W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XKA-00 Datasheet XKA-00 - Excelsys Technologies Ltd 633-1276-ND POWER CHASSIS 200W 4 SLOT 5 - Immediate
241.33000 1 Xgen, XK Active Configurator Standard, Low Noise 4 85 ~ 264 VAC 200W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
Results per Page
Page 1/1

14:45:18 1/17/2017