Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis

Results: 4       4 Remaining
Power (Watts) Size / Dimension
Clear Clear

   4 Remaining
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
Series Part Status User Configuration Type Number of Positions Voltage - Input Power (Watts) Voltage - Isolation Efficiency Features Operating Temperature Size / Dimension Height
   
XVE-01 Datasheet XVE-01 - Excelsys Technologies Ltd 633-1271-ND POWER CHASSIS 1340W 6 SLOT 20 - Immediate
421.89000 1 Xgen, XV Active Configurator Medical 6 85 ~ 264 VAC 1340W 4kV (4000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.55" L x 5.00" W (268.0mm x 127.0mm) 1.59" (40.40mm)
XVB-01 Datasheet XVB-01 - Excelsys Technologies Ltd 633-1011-ND POWER CHASSIS 700W 6 SLOT 2 - Immediate
322.91000 1 Xgen, XV Active Configurator Medical 6 85 ~ 264 VAC 700W 4kV (4000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XVC-01 Datasheet XVC-01 - Excelsys Technologies Ltd 633-1012-ND POWER CHASSIS 1000W 6 SLOT 13 - Immediate
355.20000 1 Xgen, XV Active Configurator Medical 6 85 ~ 264 VAC 1000W 4kV (4000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XVD-01 Datasheet XVD-01 - Excelsys Technologies Ltd 633-1013-ND POWER CHASSIS 1200W 6 SLOT 5 - Immediate
372.19000 1 Xgen, XV Active Configurator Medical 6 85 ~ 264 VAC 1200W 4kV (4000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
Results per Page
Page 1/1

01:45:56 2/24/2017