Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis

Results: 4       4 Remaining
Power (Watts) Size / Dimension
Clear Clear

   4 Remaining
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
Series Part Status User Configuration Type Number of Positions Voltage - Input Power (Watts) Voltage - Isolation Efficiency Features Operating Temperature Size / Dimension Height
   
XMC-01 Datasheet XMC-01 - Excelsys Technologies Ltd 633-1009-ND POWER CHASSIS 600W 4 SLOT 18 - Immediate
227.73000 1 Xgen, XM Active Configurator Medical 4 85 ~ 264 VAC 600W 4kV (4000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XMB-01 Datasheet XMB-01 - Excelsys Technologies Ltd 633-1008-ND POWER CHASSIS 400W 4 SLOT 8 - Immediate
226.03000 1 Xgen, XM Active Configurator Medical 4 85 ~ 264 VAC 400W 4kV (4000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XMD-01 Datasheet XMD-01 - Excelsys Technologies Ltd 633-1256-ND POWER CHASSIS 750W 4 SLOT 9 - Immediate
299.11000 1 Xgen, XM Active Configurator Medical 4 85 ~ 264 VAC 750W 4kV (4000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.55" L x 3.50" W (268.0mm x 89.0mm) 1.59" (40.40mm)
XMA-01 Datasheet XMA-01 - Excelsys Technologies Ltd 633-1007-ND POWER CHASSIS 200W 4 SLOT 1 - Immediate
220.94000 1 Xgen, XM Active Configurator Medical 4 85 ~ 264 VAC 200W 4kV (4000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
Results per Page
Page 1/1

07:53:13 1/17/2017