Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis

Results: 9       9 Remaining
Power (Watts) Features Size / Dimension
Clear Clear Clear

   9 Remaining
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
Series Part Status User Configuration Type Number of Positions Voltage - Input Power (Watts) Voltage - Isolation Efficiency Features Operating Temperature Size / Dimension Height
   
XLA-01 Datasheet XLA-01 - Excelsys Technologies Ltd 633-1000-ND POWER CHASSIS 200W 4 SLOT 78 - Immediate
192.04000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 200W 3kV (3000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XLB-01 Datasheet XLB-01 - Excelsys Technologies Ltd 633-1001-ND POWER CHASSIS 400W 4 SLOT 64 - Immediate
195.44000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 400W 3kV (3000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XLC-01 Datasheet XLC-01 - Excelsys Technologies Ltd 633-1002-ND POWER CHASSIS 600W 4 SLOT 72 - Immediate
200.54000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 600W 3kV (3000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XLC-00 Datasheet XLC-00 - Excelsys Technologies Ltd 633-1025-ND POWER CHASSIS 600W 4 SLOT 39 - Immediate
200.54000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 600W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XLD-00 Datasheet XLD-00 - Excelsys Technologies Ltd 633-1088-ND POWER CHASSIS 750W 4 SLOT 93 - Immediate
256.62000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 750W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.55" L x 3.50" W (268.0mm x 89.0mm) 1.59" (40.40mm)
XLB-00 Datasheet XLB-00 - Excelsys Technologies Ltd 633-1024-ND POWER CHASSIS 400W 4 SLOT 28 - Immediate
195.44000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 400W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XLA-00 Datasheet XLA-00 - Excelsys Technologies Ltd 633-1023-ND POWER CHASSIS 200W 4 SLOT 3 - Immediate
192.04000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 200W 3kV (3000V) 89%
-
-20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
XLD-01 Datasheet XLD-01 - Excelsys Technologies Ltd 633-1089-ND POWER CHASSIS 750W 4 SLOT 9 - Immediate
256.62000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 750W 3kV (3000V) 89% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.55" L x 3.50" W (268.0mm x 89.0mm) 1.59" (40.40mm)
XLBC01 Datasheet XLBC01 - Excelsys Technologies Ltd 633-1286-ND CONF POWER CHASSIS 400W 4 SLOT 12 - Immediate
210.74000 1 Xgen, XL Active Configurator Standard 4 85 ~ 264 VAC 400W 3kV (3000V) 89% Conformal Coating, Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 3.50" W (260.0mm x 89.0mm) 1.59" (40.40mm)
Results per Page
Page 1/1

06:21:04 2/27/2017