Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis

Results: 2       2 Remaining
Power (Watts)
Clear

   2 Remaining
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
Series Part Status User Configuration Type Number of Positions Voltage - Input Power (Watts) Voltage - Isolation Efficiency Features Operating Temperature Size / Dimension Height
   
XFCS01 Datasheet XFCS01 - Excelsys Technologies Ltd 633-1289-ND CHASSIS 6 SLOT HI-REL COTS 1000W 8 - Immediate
678.98000 1 Xgen, XF Active Configurator High Reliability, COTS 6 85 ~ 264 VAC 1000W 3kV (3000V) 89% Fan Fail, Ruggedized, Temperature Alarm -55°C ~ 70°C (With Derating) 10.55" L x 5.00" W (268.0mm x 127.0mm) 1.59" (40.40mm)
XFAS01 Datasheet XFAS01 - Excelsys Technologies Ltd 633-1291-ND CHASSIS 6 SLOT HI-REL COTS 400W 2 - Immediate
515.82000 1 Xgen, XF Active Configurator High Reliability, COTS 6 85 ~ 264 VAC 400W 3kV (3000V) 89% Fan Fail, Ruggedized, Temperature Alarm -55°C ~ 70°C (With Derating) 10.55" L x 5.00" W (268.0mm x 127.0mm) 1.59" (40.40mm)
Results per Page
Page 1/1

22:47:43 2/26/2017