Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Chassis

Results: 12       12 Remaining
Power (Watts) Features Size / Dimension
Clear Clear Clear

   12 Remaining
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
Series Part Status User Configuration Type Number of Positions Voltage - Input Power (Watts) Voltage - Isolation Efficiency Features Operating Temperature Size / Dimension Height
   
XCD-01 Datasheet XCD-01 - Excelsys Technologies Ltd 633-1006-ND POWER CHASSIS 1200W 6 SLOT 47 - Immediate
311.01000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1200W 3kV (3000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCD-00 Datasheet XCD-00 - Excelsys Technologies Ltd 633-1029-ND POWER CHASSIS 1200W 6 SLOT 32 - Immediate
311.01000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1200W 3kV (3000V) 90%
-
-20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCE-01 Datasheet XCE-01 - Excelsys Technologies Ltd 633-1031-ND POWER CHASSIS 1340W 6 SLOT 46 - Immediate
373.89000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1340W 3kV (3000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.55" L x 5.00" W (268.0mm x 127.0mm) 1.59" (40.40mm)
XCE-00 Datasheet XCE-00 - Excelsys Technologies Ltd 633-1030-ND POWER CHASSIS 1340W 6 SLOT 31 - Immediate
373.89000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1340W 3kV (3000V) 90%
-
-20°C ~ 70°C 10.55" L x 5.00" W (268.0mm x 127.0mm) 1.59" (40.40mm)
XCC-01 Datasheet XCC-01 - Excelsys Technologies Ltd 633-1005-ND POWER CHASSIS 1000W 6 SLOT 12 - Immediate
295.71000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1000W 3kV (3000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCB-01 Datasheet XCB-01 - Excelsys Technologies Ltd 633-1004-ND POWER CHASSIS 700W 6 SLOT 18 - Immediate
270.22000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 700W 3kV (3000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCC-00 Datasheet XCC-00 - Excelsys Technologies Ltd 633-1028-ND POWER CHASSIS 1000W 6 SLOT 11 - Immediate
295.71000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1000W 3kV (3000V) 90%
-
-20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCA-00 Datasheet XCA-00 - Excelsys Technologies Ltd 633-1026-ND POWER CHASSIS 400W 6 SLOT 11 - Immediate
244.73000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 400W 3kV (3000V) 90%
-
-20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCB-00 Datasheet XCB-00 - Excelsys Technologies Ltd 633-1027-ND POWER CHASSIS 700W 6 SLOT 6 - Immediate
270.22000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 700W 3kV (3000V) 90%
-
-20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCDC01 Datasheet XCDC01 - Excelsys Technologies Ltd 633-1284-ND CONF POWER CHASSIS 1200W 6 SLOT 6 - Immediate
326.30000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1200W 3kV (3000V) 90% Conformal Coating, Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
XCEC01 Datasheet XCEC01 - Excelsys Technologies Ltd 633-1287-ND CONF POWER CHASSIS 1340W 6 SLOT 4 - Immediate
389.19000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 1340W 3kV (3000V) 90% Conformal Coating, Fan Fail, Temperature Alarm -20°C ~ 70°C 10.55" L x 5.00" W (268.0mm x 127.0mm) 1.59" (40.40mm)
XCA-01 Datasheet XCA-01 - Excelsys Technologies Ltd 633-1003-ND POWER CHASSIS 400W 6 SLOT 2 - Immediate
244.73000 1 Xgen, XC Active Configurator Standard 6 85 ~ 264 VAC 400W 3kV (3000V) 90% Fan Fail, Temperature Alarm -20°C ~ 70°C 10.24" L x 5.00" W (260.0mm x 127.0mm) 1.59" (40.40mm)
Results per Page
Page 1/1

03:12:15 2/21/2017