Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 4       4 Remaining
Voltage - Output Current - Output (Max) Efficiency
Clear Clear Clear

   4 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
RACD07-350 Datasheet RACD07-350 - Recom Power 945-2115-ND LED SUPPLY CC AC/DC 10-20V 350MA 307 - Immediate
1,000 - Factory Stock
?
11.56000 1 LIGHTLINE RACD07 Active Constant Current AC DC Converter 1 90VAC 295VAC 10 ~ 20 V 350mA 7W 3.75kV (3750V)
-
OCP, OVP, SCP IP67 -20°C ~ 40°C 70% Wire Leads 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
RACD07-700 Datasheet RACD07-700 - Recom Power 945-2113-ND LED SUPPLY CC AC/DC 3-10.5V 65 - Immediate
750 - Factory Stock
?
11.56000 1 LIGHTLINE RACD07 Active Constant Current AC DC Converter 1 90VAC 295VAC 3 ~ 10.5 V 700mA 7W 3.75kV (3750V)
-
OCP, OVP, SCP IP67 -20°C ~ 40°C 70% Wire Leads 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
RACD07-500 Datasheet RACD07-500 - Recom Power 945-2114-ND LED SUPPLY CC AC/DC 5-14.5V 91 - Immediate
1,000 - Factory Stock
?
11.56000 1 LIGHTLINE RACD07 Active Constant Current AC DC Converter 1 90VAC 295VAC 5 ~ 14.5 V 500mA 7W 3.75kV (3750V)
-
OCP, OVP, SCP IP67 -20°C ~ 40°C 70% Wire Leads 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
RACD07-250 Datasheet RACD07-250 - Recom Power 945-2175-ND LED SUPPLY CC AC/DC 14-28V 250MA 79 - Immediate
125 - Factory Stock
?
11.56000 1 LIGHTLINE RACD07 Active Constant Current AC DC Converter 1 90VAC 295VAC 14 ~ 28 V 250mA 7W 3.75kV (3750V)
-
OCP, OVP, SCP IP67 -20°C ~ 40°C 75% Wire Leads 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm)
Results per Page
Page 1/1

06:06:43 1/24/2017