Product Index > Integrated Circuits (ICs) > Memory - Configuration Proms for FPGAs

Results: 5       5 Remaining
Memory Size Package / Case Supplier Device Package
Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Programmable Type Memory Size Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
EPCQ16SI8N Datasheet EPCQ16SI8N - Altera 544-2774-ND IC CONFIG DEVICE 16MBIT 8SOIC 1,173 - Immediate
7.00000 1 Tube? EPCQ Active In System Programmable 16Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCQ32SI8N Datasheet EPCQ32SI8N - Altera 544-2775-ND IC CONFIG DEVICE 32MBIT 8SOIC 848 - Immediate
11.00000 1 Tube? EPCQ Active In System Programmable 32Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCQ64SI16N Datasheet EPCQ64SI16N - Altera 544-2776-ND IC CONFIG DEVICE 64MBIT 16SOIC 981 - Immediate
18.00000 1 Tube? EPCQ Active In System Programmable 64Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCQ128SI16N Datasheet EPCQ128SI16N - Altera 544-2777-ND IC CONFIG DEVICE 128MBIT 16SOIC 1,310 - Immediate
30.00000 1 Tube? EPCQ Active In System Programmable 128Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCQ256SI16N Datasheet EPCQ256SI16N - Altera 544-2779-ND IC CONFIG DEVICE 256MBIT 16SOIC 1,211 - Immediate
50.00000 1 Tube? EPCQ Active In System Programmable 256Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

05:32:54 1/21/2017