Product Index > Integrated Circuits (ICs) > Memory - Configuration Proms for FPGAs

Results: 7       7 Remaining
Part Status Memory Size Package / Case Supplier Device Package
Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Programmable Type Memory Size Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
EPCQ16SI8N Datasheet EPCQ16SI8N - Altera 544-2774-ND IC CONFIG DEVICE 16MBIT 8SOIC 516 - Immediate
7.00000 1 Tube? EPCQ Active In System Programmable 16Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCQ32SI8N Datasheet EPCQ32SI8N - Altera 544-2775-ND IC CONFIG DEVICE 32MBIT 8SOIC 611 - Immediate
11.00000 1 Tube? EPCQ Active In System Programmable 32Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCQ64SI16N Datasheet EPCQ64SI16N - Altera 544-2776-ND IC CONFIG DEVICE 64MBIT 16SOIC 831 - Immediate
18.00000 1 Tube? EPCQ Active In System Programmable 64Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCQ128SI16N Datasheet EPCQ128SI16N - Altera 544-2777-ND IC CONFIG DEVICE 128MBIT 16SOIC 2,257 - Immediate
30.00000 1 Tube? EPCQ Active In System Programmable 128Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCQ256SI16N Datasheet EPCQ256SI16N - Altera 544-2779-ND IC CONFIG DEVICE 256MBIT 16SOIC 2,017 - Immediate
50.00000 1 Tube? EPCQ Active In System Programmable 256Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCQ512ASI16N Datasheet EPCQ512ASI16N - Altera EPCQ512ASI16N-ND IC QUAD-SERIAL CONFIG DEVICE 512 0
Standard Lead Time 16 Weeks
100.00041 49
Non-Stock
?
Tube? EPCQ Active In System Programmable 512Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
EPCQ512SI16N - Altera EPCQ512SI16N-ND IC QUAD-SERIAL CONFIG DEVICE 512 0
Discontinued at Digi-Key
-
Tube? EPCQ Discontinued at Digi-Key In System Programmable 512Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

09:03:11 2/20/2017