Product Index > Capacitors > Aluminum - Polymer Capacitors

Results: 14       14 Remaining
Packaging Capacitance Voltage Rating ESR (Equivalent Series Resistance) Applications Ripple Current Lead Spacing Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14 Remaining
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
Packaging Series Part Status Type Capacitance Tolerance Voltage Rating ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Applications Ripple Current Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
RNE1C101MDS1PX Datasheet RNE1C101MDS1PX - Nichicon 493-3813-3-ND CAP ALUM POLY 100UF 20% 16V T/H 2,000 - Immediate
0.16208 2,000 Tape & Box (TB)?
Alternate Packaging
FPCAP, RNE Active Polymer 100µF ±20% 16V 35 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
2.3A
-
0.197" (5.00mm) 0.197" Dia (5.00mm) 0.433" (11.00mm)
-
Through Hole Radial, Can
RNE1C101MDS1PX Datasheet RNE1C101MDS1PX - Nichicon 493-3813-1-ND CAP ALUM POLY 100UF 20% 16V T/H 3,331 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 100µF ±20% 16V 35 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
2.3A
-
0.197" (5.00mm) 0.197" Dia (5.00mm) 0.433" (11.00mm)
-
Through Hole Radial, Can
RNE1A221MDS1PX Datasheet RNE1A221MDS1PX - Nichicon 493-3812-3-ND CAP ALUM POLY 220UF 20% 10V T/H 22,000 - Immediate
0.17808 2,000 Tape & Reel (TR)?
Alternate Packaging
FPCAP, RNE Active Polymer 220µF ±20% 10V 30 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
2.5A
-
0.197" (5.00mm) 0.248" Dia (6.30mm) 0.433" (11.00mm)
-
Through Hole Radial, Can
RNE1A221MDS1PX Datasheet RNE1A221MDS1PX - Nichicon 493-3812-1-ND CAP ALUM POLY 220UF 20% 10V T/H 22,428 - Immediate
0.72000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 220µF ±20% 10V 30 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
2.5A
-
0.197" (5.00mm) 0.248" Dia (6.30mm) 0.433" (11.00mm)
-
Through Hole Radial, Can
RNE1C471MDN1PX Datasheet RNE1C471MDN1PX - Nichicon 493-3814-3-ND CAP ALUM POLY 470UF 20% 16V T/H 12,000 - Immediate
0.29869 1,000 Tape & Box (TB)?
Alternate Packaging
FPCAP, RNE Active Polymer 470µF ±20% 16V 12 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5A
-
0.197" (5.00mm) 0.315" Dia (8.00mm) 0.511" (13.00mm)
-
Through Hole Radial, Can
RNE1C471MDN1PX Datasheet RNE1C471MDN1PX - Nichicon 493-3814-1-ND CAP ALUM POLY 470UF 20% 16V T/H 12,626 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 470µF ±20% 16V 12 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5A
-
0.197" (5.00mm) 0.315" Dia (8.00mm) 0.511" (13.00mm)
-
Through Hole Radial, Can
RNE0J122MDN1PX Datasheet RNE0J122MDN1PX - Nichicon 493-3811-2-ND CAP ALUM POLY 1200UF 6.3V T/H 55,000 - Immediate
0.28752 1,000 Tape & Reel (TR)?
Alternate Packaging
FPCAP, RNE Active Polymer 1200µF ±20% 6.3V 10 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5.7A
-
0.197" (5.00mm) 0.315" Dia (8.00mm) 0.394" (10.00mm)
-
Through Hole Radial, Can
RNE0J122MDN1PX Datasheet RNE0J122MDN1PX - Nichicon 493-3811-1-ND CAP ALUM POLY 1200UF 6.3V T/H 55,346 - Immediate
0.86000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 1200µF ±20% 6.3V 10 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5.7A
-
0.197" (5.00mm) 0.315" Dia (8.00mm) 0.394" (10.00mm)
-
Through Hole Radial, Can
RNE0J271MDS1 Datasheet RNE0J271MDS1 - Nichicon 493-6622-ND CAP ALUM POLY 270UF 20% 6.3V T/H 1,756 - Immediate
0.66000 1 Bulk?
Alternate Packaging
FPCAP, RNE Active Polymer 270µF ±20% 6.3V 11 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5.6A
-
0.079" (2.00mm) 0.197" Dia (5.00mm) 0.354" (9.00mm)
-
Through Hole Radial, Can
RNE1C821MDN1PH Datasheet RNE1C821MDN1PH - Nichicon 493-14214-3-ND CAP ALUM POLY 820UF 20% 16V T/H 500 - Immediate
0.51170 500 Tape & Box (TB)?
Alternate Packaging
FPCAP, RNE Active Polymer 820µF ±20% 16V 11 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5.6A
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.551" (14.00mm)
-
Through Hole Radial, Can
RNE1C821MDN1PH Datasheet RNE1C821MDN1PH - Nichicon 493-14214-1-ND CAP ALUM POLY 820UF 20% 16V T/H 658 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 820µF ±20% 16V 11 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C General Purpose 5.6A
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.551" (14.00mm)
-
Through Hole Radial, Can
RNE1C471MDN1 Datasheet RNE1C471MDN1 - Nichicon 493-14786-ND CAP ALUM POLY 470UF 20% 16V T/H 975 - Immediate
0.82000 1 Bulk?
Alternate Packaging
FPCAP, RNE Active Polymer 470µF ±20% 16V 10 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
5.4A
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
RNE0E681MDN1KX Datasheet RNE0E681MDN1KX - Nichicon 493-14212-1-ND CAP ALUM POLY 680UF 20% 2.5V T/H 1,000 - Immediate
0.64000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 680µF ±20% 2.5V 8 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C General Purpose 4.9A
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.276" (7.00mm)
-
Through Hole Radial, Can
RNE1C102MDN1PH Datasheet RNE1C102MDN1PH - Nichicon 493-14213-1-ND CAP ALUM POLY 1000UF 20% 16V T/H 316 - Immediate
2.86000 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RNE Active Polymer 1000µF ±20% 16V 10 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C General Purpose 6.1A
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.551" (14.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/1

16:11:06 1/16/2017