Product Index > Capacitors > Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 10       10 Remaining
Capacitance ESR (Equivalent Series Resistance) Lead Spacing Size / Dimension Height - Seated (Max)
Clear Clear Clear Clear Clear

   10 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Termination Mounting Type Package / Case Lead Spacing Size / Dimension Height - Seated (Max) Operating Temperature
   
HV0810-2R7105-R Datasheet HV0810-2R7105-R - Eaton 283-4198-ND CAP 1F -10% +30% 2.7V T/H 20,413 - Immediate
1.22000 1 Bulk? PowerStor HV Active 1F -10%, +30% 2.7V 200 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.138" (3.50mm) 0.315" Dia (8.00mm) 0.532" (13.50mm) -40°C ~ 65°C
HV0820-2R7305-R Datasheet HV0820-2R7305-R - Eaton 283-4197-ND CAP 3F -10% +30% 2.7V T/H 25,457 - Immediate
1.97000 1 Bulk? PowerStor HV Active 3F -10%, +30% 2.7V 80 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.138" (3.50mm) 0.315" Dia (8.00mm) 0.827" (21.00mm) -40°C ~ 65°C
HV1020-2R7505-R Datasheet HV1020-2R7505-R - Eaton 283-4203-ND CAP 5F -10% +30% 2.7V T/H 17,576 - Immediate
2.72000 1 Bulk? PowerStor HV Active 5F -10%, +30% 2.7V 40 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.197" (5.00mm) 0.394" Dia (10.00mm) 0.878" (22.30mm) -40°C ~ 65°C
HV0830-2R7605-R Datasheet HV0830-2R7605-R - Eaton 283-4204-ND CAP 6F -10% +30% 2.7V T/H 8,032 - Immediate
3.29000 1 Bulk? PowerStor HV Active 6F -10%, +30% 2.7V 40 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.138" (3.50mm) 0.315" Dia (8.00mm) 1.220" (31.00mm) -40°C ~ 65°C
HV1325-2R7156-R Datasheet HV1325-2R7156-R - Eaton 283-4196-ND CAP 15F -10% +30% 2.7V T/H 15,266 - Immediate
4.10000 1 Bulk? PowerStor HV Active 15F -10%, +30% 2.7V 30 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.197" (5.00mm) 0.512" Dia (13.00mm) 1.118" (28.40mm) -40°C ~ 65°C
HV1635-2R7356-R Datasheet HV1635-2R7356-R - Eaton 283-4192-ND CAP 35F -10% +30% 2.7V T/H 2,853 - Immediate
6.17000 1 Bulk? PowerStor HV Active 35F -10%, +30% 2.7V 24 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.295" (7.50mm) 0.630" Dia (16.00mm) 1.496" (38.00mm) -40°C ~ 65°C
HV1840-2R7606-R Datasheet HV1840-2R7606-R - Eaton 283-4200-ND CAP 60F -10% +30% 2.7V T/H 3,844 - Immediate
7.09000 1 Bulk? PowerStor HV Active 60F -10%, +30% 2.7V 18 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.295" (7.50mm) 0.709" Dia (18.00mm) 1.654" (42.00mm) -40°C ~ 65°C
HV1860-2R7107-R Datasheet HV1860-2R7107-R - Eaton 283-4193-ND CAP 100F -10% +30% 2.7V T/H 810 - Immediate
12.16000 1 Bulk? PowerStor HV Active 100F -10%, +30% 2.7V 12 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.295" (7.50mm) 0.709" Dia (18.00mm) 2.382" (60.50mm) -40°C ~ 65°C
HV1245-2R7356-R Datasheet HV1245-2R7356-R - Eaton 283-4195-ND CAP 35F -10% +30% 2.7V T/H 1,800 - Immediate
6.84000 1 Bulk? PowerStor HV Active 35F -10%, +30% 2.7V 20 mOhm @ 100Hz 1000 Hrs @ 65°C Through Hole Through Hole Radial, Can 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.929" (49.00mm) -40°C ~ 65°C
HV1850-2R7806-R Datasheet HV1850-2R7806-R - Eaton 283-4201-ND CAP 80F -10% +30% 2.7V T/H 61 - Immediate
10.08000 1 Bulk? PowerStor HV Active 80F -10%, +30% 2.7V
-
1000 Hrs @ 65°C Through Hole Through Hole Radial, Can
-
-
-
-40°C ~ 65°C
Results per Page
Page 1/1

11:24:52 2/25/2017