Product Index > Power Supplies - Board Mount > LED Drivers

Results: 5       5 Remaining
Current - Output (Max) Power (Watts) Operating Temperature
Clear Clear Clear

   5 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Dimming Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
VLD25-700-DIP Datasheet VLD25-700-DIP - CUI Inc. 102-2640-ND LED SUPPLY CC BUCK 3.3-36V 700MA 49 - Immediate
13.06000 1 VLD25-DIP Active Constant Current Buck 1 5.5V 46V 3.3 ~ 36 V 700mA 25W Analog, PWM Remote On/Off, SCP -40°C ~ 71°C 95% Through Hole 6-DIP Module 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
VLD25-500-DIP Datasheet VLD25-500-DIP - CUI Inc. 102-2642-ND LED SUPPLY CC BUCK 3.3-36V 500MA 44 - Immediate
13.06000 1
Non-Stock
?
VLD25-DIP Active Constant Current Buck 1 5.5V 46V 3.3 ~ 36 V 500mA 18W Analog, PWM Remote On/Off, SCP -40°C ~ 71°C 95% Through Hole 6-DIP Module 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
VLD25-350-DIP Datasheet VLD25-350-DIP - CUI Inc. 102-2643-ND LED SUPPLY CC BUCK 3.3-36V 350MA 0
Standard Lead Time 14 Weeks
13.06000 1 VLD25-DIP Active Constant Current Buck 1 5.5V 46V 3.3 ~ 36 V 350mA 13W Analog, PWM Remote On/Off, SCP -40°C ~ 85°C 95% Through Hole 6-DIP Module 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
VLD25-600-DIP Datasheet VLD25-600-DIP - CUI Inc. 102-2641-ND LED SUPPLY CC BUCK 3.3-36V 600MA 0
Standard Lead Time 14 Weeks
10.61120 50
Non-Stock
?
VLD25-DIP Active Constant Current Buck 1 5.5V 46V 3.3 ~ 36 V 600mA 22W Analog, PWM Remote On/Off, SCP -40°C ~ 71°C 95% Through Hole 6-DIP Module 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
VLD25-300-DIP Datasheet VLD25-300-DIP - CUI Inc. 102-2644-ND LED SUPPLY CC BUCK 3.3-36V 300MA 0
Standard Lead Time 14 Weeks
10.61120 50
Non-Stock
?
VLD25-DIP Active Constant Current Buck 1 5.5V 46V 3.3 ~ 36 V 300mA 11W Analog, PWM Remote On/Off, SCP -40°C ~ 85°C 95% Through Hole 6-DIP Module 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
Results per Page
Page 1/1

00:33:38 1/24/2017