Add To Favorites
Product Overview
Digi-Key Part Number 993-1095-ND
Quantity Available 769
Can ship immediately
Manufacturer

Manufacturer Part Number

POE75U-1UP

Description POE INJECTOR 75W 56V DESKTOP
Expanded Description 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets POE75U-1UP
POE Midspan Catalog
Product Training Modules PoE
Featured Product Ieee8023AF POE Series
Online Catalog POE75U
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE75U
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 670mA
Power (Watts) - Per Port 75W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 40°C
Efficiency 80%
Mounting Type Desktop
Size / Dimension 6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approvals CE, cULus
Weight 1.1 lbs (499g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1095
POE75U-1UP-R
POE75U1UP

22:01:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.89000 72.89
10 67.06000 670.60
25 61.52000 1,538.00
100 56.44000 5,644.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback