Add To Favorites
Product Overview
Digi-Key Part Number 993-1094-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

POE75D-1UP

Description POE INJECTOR 75W 56V DESKTOP
Expanded Description 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets POE75D-1UP
POE Midspan Catalog
Product Training Modules PoE
Online Catalog POE75D
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE75D
Part Status Active
Type Midspan Injector
Voltage - Input 36 ~ 72 V
Number of Ports 1
Voltage - Output 56V
Current - Output 670mA
Power (Watts) - Per Port 75W
Compliance -
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 40°C
Efficiency 85%
Mounting Type Desktop
Size / Dimension 6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm)
Note -
Input Connector Terminal Block (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals CE
Weight 1.1 lbs (499g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names 993-1094
POE75D-1UP-R
POE75D1UP

03:09:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.11000 91.11
10 83.83000 838.30
25 76.90040 1,922.51
100 70.56010 7,056.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback