Add To Favorites
Product Overview
Digi-Key Part Number 993-1089-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

POE45-120

Description POE SPLITTER 45W 12V DESKTOP
Expanded Description 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets POE45-120
POE Midspan Catalog
Product Training Modules PoE
Featured Product POE33S-1AT-N PoE Injector
Online Catalog POE45 Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE45
Part Status Active
Type Splitter
Voltage - Input 47 ~ 57 V
Number of Ports 1
Voltage - Output 12V
Current - Output 3.75A
Power (Watts) - Per Port 45W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OVP
Operating Temperature 0°C ~ 40°C
Efficiency 83%
Mounting Type Desktop
Size / Dimension 6.45" L x 3.35" W x 1.42" H (163.8mm x 85.0mm x 36.0mm)
Note -
Input Connector RJ45 (Data, Power)
Output Connector 2.1mm Plug (Power), RJ45 (Data)
Approvals CE
Weight 0.441 lb (200.03g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1089
POE45-120-R
POE45120

17:22:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.38000 58.38
10 53.71000 537.10
25 49.28040 1,232.01
100 45.19000 4,519.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback