Add To Favorites
Product Overview
Digi-Key Part Number CCS050M12CM2-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

CCS050M12CM2

Description MOSFET 6N-CH 1200V 87A MODULE
Expanded Description Mosfet Array 6 N-Channel (3-Phase Bridge) 1200V (1.2kV) 87A 337W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CCS050M12CM2
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series Z-FET™ Z-Rec™
Packaging ? Bulk ?
Part Status Active
FET Type 6 N-Channel (3-Phase Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C 87A
Rds On (Max) @ Id, Vgs 34 mOhm @ 50A, 20V
Vgs(th) (Max) @ Id 2.3V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs 180nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds 2.810nF @ 800V
Power - Max 337W
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

00:12:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 455.00000 455.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback