Product Index > Test and Measurement > Test Probe Tips

Results: 5       5 Remaining
Tip - Type
Clear

   5 Remaining
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
Series Part Status Tip - Type Current Rating Voltage Rating Termination Color Length - Tip Length - Overall Material - Body Material - Tip Ratings Operating Temperature Quantity
   
P25-0123 Datasheet P25-0123 - Harwin Inc. 952-1888-ND 2.54MM CENTER TWO PART PROBE 3,414 - Immediate
2.35000 1 P25-xx23 Active Spear Head 3A
-
For Use with Sleeve S25-XX2
-
0.245" (6.20mm) 0.972" (24.70mm) Phosphor Bronze Beryllium Copper, Gold Plated
-
-40°C ~ 85°C 1 Piece
P25-0423 Datasheet P25-0423 - Harwin Inc. 952-2606-ND 2.54MM CENTER TWO PART PROBE 1,117 - Immediate
2.35000 1 P25-xx23 Active Spherical Radius Head 3A
-
For Use with Sleeve S25-XX2
-
0.245" (6.20mm) 0.972" (24.70mm) Phosphor Bronze Beryllium Copper, Gold Plated
-
-40°C ~ 85°C 1 Piece
P25-1223 Datasheet P25-1223 - Harwin Inc. 952-1889-ND 2.54MM CENTER TWO PART PROBE 1,026 - Immediate
2.35000 1 P25-xx23 Active Concave Head 3A
-
For Use with Sleeve S25-XX2
-
0.245" (6.20mm) 0.972" (24.70mm) Phosphor Bronze Beryllium Copper, Gold Plated
-
-40°C ~ 85°C 1 Piece
P25-5223 Datasheet P25-5223 - Harwin Inc. 952-2609-ND 2.54MM CENTER TWO PART PROBE 3,206 - Immediate
2.59000 1 P25-xx23 Active Star Head 3A
-
For Use with Sleeve S25-XX2
-
0.245" (6.20mm) 0.972" (24.70mm) Phosphor Bronze Beryllium Copper, Gold Plated
-
-40°C ~ 85°C 1 Piece
P25-4023 Datasheet P25-4023 - Harwin Inc. 952-2608-ND 2.54MM CENTER TWO PART PROBE 1,850 - Immediate
2.59000 1 P25-xx23 Active Serrated Head 3A
-
For Use with Sleeve S25-XX2
-
0.245" (6.20mm) 0.972" (24.70mm) Phosphor Bronze Beryllium Copper, Gold Plated
-
-40°C ~ 85°C 1 Piece
Results per Page
Page 1/1

07:48:57 1/22/2017