Product Index > Power Supplies - Board Mount > LED Drivers

Results: 2       2 Remaining

   2 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Dimming Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
4015-D-E-350 Datasheet 4015-D-E-350 - LEDdynamics Inc. 788-1002-ND LED SUPP CC BOOST 48V 350MA 7SIP 321 - Immediate
19.99000 1 BoostPuck 4015 Active Constant Current Boost 1 5V 28V 48V (Max) 350mA 17W Analog Remote On/Off -40°C ~ 85°C 95% Through Hole 7-SIP Module 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
4015-D-I-350 Datasheet 4015-D-I-350 - LEDdynamics Inc. 788-1003-ND LED SUPP CC BOOST 48V 350MA 7SIP 97 - Immediate
23.99000 1 BoostPuck 4015 Active Constant Current Boost 1 5V 28V 48V (Max) 350mA 17W Analog Remote On/Off -40°C ~ 85°C 95% Through Hole 7-SIP Module 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
Results per Page
Page 1/1

04:19:00 1/19/2017