Product Index > Filters > Common Mode Chokes

Results: 15       15 Remaining
Packaging Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max)
Clear Clear Clear Clear Clear

   15 Remaining
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
Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approvals Features Mounting Type Size / Dimension Height (Max) Package / Case
   
SRF4532-510Y Datasheet SRF4532-510Y - Bourns Inc. SRF4532-510YTR-ND CMC 51UH 200MA 2LN 2 KOHM SMD 8,500 - Immediate
0.30240 500 Tape & Reel (TR)?
Alternate Packaging
SRF4532 Active Signal Line 2 2 kOhm @ 10MHz 51µH @ 100kHz 200mA 3.5 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-510Y Datasheet SRF4532-510Y - Bourns Inc. SRF4532-510YCT-ND CMC 51UH 200MA 2LN 2 KOHM SMD 8,984 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
SRF4532 Active Signal Line 2 2 kOhm @ 10MHz 51µH @ 100kHz 200mA 3.5 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-510Y Datasheet SRF4532-510Y - Bourns Inc. SRF4532-510YDKR-ND CMC 51UH 200MA 2LN 2 KOHM SMD 8,984 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF4532 Active Signal Line 2 2 kOhm @ 10MHz 51µH @ 100kHz 200mA 3.5 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-110Y Datasheet SRF4532-110Y - Bourns Inc. SRF4532-110YTR-ND CMC 11UH 300MA 2LN 700 OHM SMD 10,500 - Immediate
0.30240 500 Tape & Reel (TR)?
Alternate Packaging
SRF4532 Active Signal Line 2 700 Ohm @ 10MHz 11µH @ 100kHz 300mA 800 mOhm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-110Y Datasheet SRF4532-110Y - Bourns Inc. SRF4532-110YCT-ND CMC 11UH 300MA 2LN 700 OHM SMD 10,851 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
SRF4532 Active Signal Line 2 700 Ohm @ 10MHz 11µH @ 100kHz 300mA 800 mOhm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-110Y Datasheet SRF4532-110Y - Bourns Inc. SRF4532-110YDKR-ND CMC 11UH 300MA 2LN 700 OHM SMD 10,851 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF4532 Active Signal Line 2 700 Ohm @ 10MHz 11µH @ 100kHz 300mA 800 mOhm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-220Y Datasheet SRF4532-220Y - Bourns Inc. SRF4532-220YTR-ND CMC 22UH 200MA 2LN 1 KOHM SMD 4,000 - Immediate
0.30240 500 Tape & Reel (TR)?
Alternate Packaging
SRF4532 Active Signal Line 2 1 kOhm @ 10MHz 22µH @ 100kHz 200mA 2.65 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-220Y Datasheet SRF4532-220Y - Bourns Inc. SRF4532-220YCT-ND CMC 22UH 200MA 2LN 1 KOHM SMD 4,060 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
SRF4532 Active Signal Line 2 1 kOhm @ 10MHz 22µH @ 100kHz 200mA 2.65 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-220Y Datasheet SRF4532-220Y - Bourns Inc. SRF4532-220YDKR-ND CMC 22UH 200MA 2LN 1 KOHM SMD 4,060 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF4532 Active Signal Line 2 1 kOhm @ 10MHz 22µH @ 100kHz 200mA 2.65 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-101Y Datasheet SRF4532-101Y - Bourns Inc. SRF4532-101YTR-ND CMC 100UH 200MA 2LN 5 KOHM SMD 2,000 - Immediate
0.30240 500 Tape & Reel (TR)?
Alternate Packaging
SRF4532 Active Signal Line 2 5 kOhm @ 10MHz 100µH @ 100kHz 200mA 8.9 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-101Y Datasheet SRF4532-101Y - Bourns Inc. SRF4532-101YCT-ND CMC 100UH 200MA 2LN 5 KOHM SMD 2,490 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
SRF4532 Active Signal Line 2 5 kOhm @ 10MHz 100µH @ 100kHz 200mA 8.9 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-101Y Datasheet SRF4532-101Y - Bourns Inc. SRF4532-101YDKR-ND CMC 100UH 200MA 2LN 5 KOHM SMD 2,490 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF4532 Active Signal Line 2 5 kOhm @ 10MHz 100µH @ 100kHz 200mA 8.9 Ohm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-1R0Y Datasheet SRF4532-1R0Y - Bourns Inc. SRF4532-1R0YTR-ND CMC 1UH 1.2A 2LN 60 OHM SMD 500 - Immediate
0.30240 500 Tape & Reel (TR)?
Alternate Packaging
SRF4532 Active Signal Line 2 60 Ohm @ 10MHz 1µH @ 100kHz 1.2A 120 mOhm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-1R0Y Datasheet SRF4532-1R0Y - Bourns Inc. SRF4532-1R0YCT-ND CMC 1UH 1.2A 2LN 60 OHM SMD 854 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
SRF4532 Active Signal Line 2 60 Ohm @ 10MHz 1µH @ 100kHz 1.2A 120 mOhm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
SRF4532-1R0Y Datasheet SRF4532-1R0Y - Bourns Inc. SRF4532-1R0YDKR-ND CMC 1UH 1.2A 2LN 60 OHM SMD 854 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF4532 Active Signal Line 2 60 Ohm @ 10MHz 1µH @ 100kHz 1.2A 120 mOhm 50V
-
-40°C ~ 125°C
-
-
-
Surface Mount 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.118" (3.00mm) Horizontal, 4 PC Pad
Results per Page
Page 1/1

10:04:11 2/25/2017