Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 9       9 Remaining
Packaging Package / Case
Clear Clear

   9 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-2-ND DC/DC CONVERTER 1W 5VIN 5VOUT 5,000 - Immediate
2.49200 500 Tape & Reel (TR)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-1-ND DC/DC CONVERTER 1W 5VIN 5VOUT 5,158 - Immediate
3.21000 1 Cut Tape (CT)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-6-ND DC/DC CONVERTER 1W 5VIN 5VOUT 5,158 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-2-ND DC/DC CONVERTER 1W 5VIN 5VOUT 1,500 - Immediate
500 - Factory Stock
?
3.03800 500 Tape & Reel (TR)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-1-ND DC/DC CONVERTER 1W 5VIN 5VOUT 1,538 - Immediate
500 - Factory Stock
?
3.91000 1 Cut Tape (CT)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-6-ND DC/DC CONVERTER 1W 5VIN 5VOUT 1,538 - Immediate
500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505 Datasheet R1SE8-0505 - Recom Power R1SE8-0505-ND DC/DC CONVERTER 5V 1W 800 - Factory Stock
?
3.58050 40
Non-Stock
?
Tube? ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505 Datasheet R1SE8-0505 - Recom Power 1486-R1SE8-0505-CHP UNREGULATED DC/DC CONVERTER 1W 0 80 - Immediate
1.88500 80 Tube? ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505 Datasheet R1SE-0505 - Recom Power R1SE-0505-ND DC/DC CONVERTER 5V 1W 0
Standard Lead Time 6 Weeks
2.93700 40
Non-Stock
?
Tube? ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
Results per Page
Page 1/1

15:37:19 1/24/2017