Add To Favorites
Product Overview
Digi-Key Part Number IXFN520N075T2-ND
Quantity Available 1,017
Can ship immediately
Manufacturer

Manufacturer Part Number

IXFN520N075T2

Description MOSFET N-CH 75V 480A SOT227
Expanded Description N-Channel 75V 480A 940W (Tc) Chassis Mount SOT-227B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IXFN520N075T2
Featured Product GigaMOS™ TrenchT2™ Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

IXYS

Series GigaMOS™, HiperFET™, TrenchT2™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 480A
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs 545nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 41000pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 940W (Tc)
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Chassis Mount
Supplier Device Package SOT-227B
Package / Case SOT-227-4, miniBLOC
 
You May Also Be Interested In
  • IXFN420N10T - IXYS | IXFN420N10T-ND DigiKey Electronics
  • IXFN420N10T
  • IXYS
  • MOSFET N-CH 100V 420A SOT-227
  • Unit Price 22.24000
  • IXFN420N10T-ND
  • VMO1200-01F - IXYS | VMO1200-01F-ND DigiKey Electronics
  • VMO1200-01F
  • IXYS
  • MOSFET N-CH 100V 1245A Y3-LI
  • Unit Price 149.86000
  • VMO1200-01F-ND
  • IXTN600N04T2 - IXYS | IXTN600N04T2-ND DigiKey Electronics
  • IXTN600N04T2
  • IXYS
  • MOSFET N-CH 40V 600A SOT-227
  • Unit Price 25.06000
  • IXTN600N04T2-ND
  • IXFN360N10T - IXYS | IXFN360N10T-ND DigiKey Electronics
  • IXFN360N10T
  • IXYS
  • MOSFET N-CH 100V 360A SOT-227B
  • Unit Price 20.99000
  • IXFN360N10T-ND
Additional Resources
Standard Package ? 10

17:44:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.20000 24.20
10 22.38500 223.85
25 20.57000 514.25
100 19.11800 1,911.80
250 17.54500 4,386.25
500 16.69800 8,349.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback