Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 7       7 Remaining
Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXFN520N075T2 Datasheet IXFN520N075T2 - IXYS IXFN520N075T2-ND MOSFET N-CH 75V 480A SOT227 1,013 - Immediate
24.20000 1 Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 75V 480A 10V 5V @ 8mA 545nC @ 10V 41000pF @ 25V ±20V
-
940W (Tc) 1.9 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFX220N17T2 Datasheet IXFX220N17T2 - IXYS IXFX220N17T2-ND MOSFET N-CH 170V 220A PLUS247 0
Standard Lead Time 8 Weeks
8.97900 60
Non-Stock
?
Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 170V 220A (Tc)
-
5V @ 8mA 500nC @ 10V 31000pF @ 25V
-
-
1250W (Tc) 6.3 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFK220N17T2 Datasheet IXFK220N17T2 - IXYS IXFK220N17T2-ND MOSFET N-CH 170V 220A TO-264 0
Standard Lead Time 8 Weeks
9.06100 50
Non-Stock
?
Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 170V 220A (Tc)
-
5V @ 8mA 500nC @ 10V 31000pF @ 25V
-
-
1250W (Tc) 6.3 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264AA (IXFK) TO-264-3, TO-264AA
MMIX1F160N30T Datasheet Photo Not Available MMIX1F160N30T-ND MOSFET N-CH 300V 102A SMPD 0
Standard Lead Time 12 Weeks
32.43050 20
Non-Stock
?
Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 300V 102A (Tc)
-
5V @ 8mA 335nC @ 10V 2800pF @ 25V
-
-
570W (Tc) 20 mOhm @ 60A, 10V -55°C ~ 150°C (TJ) Surface Mount SMPD 24-PowerSMD, 21 Leads
MMIX1F180N25T Datasheet Photo Not Available MMIX1F180N25T-ND MOSFET N-CH 250V 130A SMPD 0
Standard Lead Time 12 Weeks
32.43050 20
Non-Stock
?
Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 250V 132A (Tc)
-
5V @ 8mA 364nC @ 10V 23800pF @ 25V
-
-
570W (Tc) 13 mOhm @ 90A, 10V -55°C ~ 150°C (TJ) Surface Mount SMPD 24-PowerSMD, 21 Leads
MMIX1F230N20T Datasheet Photo Not Available MMIX1F230N20T-ND MOSFET N-CH 200V 168A SMPD 0
Standard Lead Time 12 Weeks
32.43050 20
Non-Stock
?
Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 200V 168A (Tc)
-
5V @ 8mA 378nC @ 10V 28000pF @ 25V
-
-
600W (Tc) 8.3 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Surface Mount SMPD 24-PowerSMD, 21 Leads
MMIX1F420N10T Datasheet Photo Not Available MMIX1F420N10T-ND MOSFET N-CH 100V 334A SMPD 0
Standard Lead Time 12 Weeks
33.17050 20
Non-Stock
?
Tube? GigaMOS™, HiperFET™, TrenchT2™ Active N-Channel MOSFET (Metal Oxide) 100V 334A (Tc)
-
5V @ 8mA 670nC @ 10V 4700pF @ 10V
-
-
680W (Tc) 2.6 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Surface Mount SMPD 24-PowerSMD, 21 Leads
Results per Page
Page 1/1

06:03:56 1/24/2017