Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 6       6 Remaining
Packaging Voltage - Input (Min) Voltage - Output 1 Efficiency
Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
ROF-78E5.0-0.5SMD-R Datasheet ROF-78E5.0-0.5SMD-R - Recom Power 945-1690-2-ND DC/DC CONVERTER 5V 500MA OUT SMD 2,500 - Immediate
1,000 - Factory Stock
?
2.63200 500 Tape & Reel (TR)?
Alternate Packaging
INNOLINE ROF-78E (E-Series) Active Non-Isolated PoL Module 1 9V 36V 5V
-
-
500mA
-
-
ITE (Commercial) SCP Surface Mount 4-SMD Module 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) -40°C ~ 75°C 87%
ROF-78E5.0-0.5SMD-R Datasheet ROF-78E5.0-0.5SMD-R - Recom Power 945-1690-1-ND DC/DC CONVERTER 5V 500MA OUT SMD 2,571 - Immediate
1,000 - Factory Stock
?
3.39000 1 Cut Tape (CT)?
Alternate Packaging
INNOLINE ROF-78E (E-Series) Active Non-Isolated PoL Module 1 9V 36V 5V
-
-
500mA
-
-
ITE (Commercial) SCP Surface Mount 4-SMD Module 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) -40°C ~ 75°C 87%
ROF-78E5.0-0.5SMD-R Datasheet ROF-78E5.0-0.5SMD-R - Recom Power 945-1690-6-ND DC/DC CONVERTER 5V 500MA OUT SMD 2,571 - Immediate
1,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
INNOLINE ROF-78E (E-Series) Active Non-Isolated PoL Module 1 9V 36V 5V
-
-
500mA
-
-
ITE (Commercial) SCP Surface Mount 4-SMD Module 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) -40°C ~ 75°C 87%
ROF-78E3.3-0.5SMD-R Datasheet ROF-78E3.3-0.5SMD-R - Recom Power 945-1689-2-ND DC/DC CONVERT 3.3V 500MA OUT SMD 1,500 - Immediate
1,000 - Factory Stock
?
2.74400 500 Tape & Reel (TR)?
Alternate Packaging
INNOLINE ROF-78E (E-Series) Active Non-Isolated PoL Module 1 5V 36V 3.3V
-
-
500mA
-
-
ITE (Commercial) SCP Surface Mount 4-SMD Module 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) -40°C ~ 75°C 84%
ROF-78E3.3-0.5SMD-R Datasheet ROF-78E3.3-0.5SMD-R - Recom Power 945-1689-1-ND DC/DC CONVERT 3.3V 500MA OUT SMD 1,633 - Immediate
1,000 - Factory Stock
?
3.53000 1 Cut Tape (CT)?
Alternate Packaging
INNOLINE ROF-78E (E-Series) Active Non-Isolated PoL Module 1 5V 36V 3.3V
-
-
500mA
-
-
ITE (Commercial) SCP Surface Mount 4-SMD Module 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) -40°C ~ 75°C 84%
ROF-78E3.3-0.5SMD-R Datasheet ROF-78E3.3-0.5SMD-R - Recom Power 945-1689-6-ND DC/DC CONVERT 3.3V 500MA OUT SMD 1,633 - Immediate
1,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
INNOLINE ROF-78E (E-Series) Active Non-Isolated PoL Module 1 5V 36V 3.3V
-
-
500mA
-
-
ITE (Commercial) SCP Surface Mount 4-SMD Module 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) -40°C ~ 75°C 84%
Results per Page
Page 1/1

05:23:43 1/17/2017